RS PROMetric Dial Indicator, 0 → 50 mm Measurement Range, 0.01 mm Resolution , 0.045 mm FSD Accuracy

RS Stock No.:
1230921
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
RS stock number 1230921
Product description RS PROMetric Dial Indicator, 0 → 50 mm Measurement Range, 0.01 mm Resolution , 0.045 mm FSD Accuracy
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Accuracy 0.045 mm FSD
Imperial or Metric Metric
Resolution 0.01 mm
Measurement Range 0 → 50 mm
Maximum Measurement 50 mm
Checking stock...
IDR
3,400,848.47
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,400,848.47
*price per unit indicative
"RS PROMetric Dial Indicator, 0 → 50 mm Measurement Range, 0.01 mm Resolution , 0.045 mm FSD Accuracy" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda