RS PRO Internal Micrometer, Range 12 mm →20 mm

RS Stock No.:
6673938
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
RS stock number 6673938
Product description RS PRO Internal Micrometer, Range 12 mm →20 mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details


Specifications

Attribute Value
Brand RS PRO
Imperial or Metric Metric
Minimum Measurement 12 mm
Resolution 0.001 mm
Maximum Measurement 20 mm
Micrometer Type Internal
Battery Operated No
Accuracy ±0.004 mm
Checking stock...
IDR
10,333,448.13
Out of stock
Price Set
Unit(s)Per Unit(IDR)
110,333,448.13
*price per unit indicative
"RS PRO Internal Micrometer, Range 12 mm →20 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda