RS PRO External Micrometer, Range 0 mm →25 mm

RS Stock No.:
2489180
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
RS stock number 2489180
Product description RS PRO External Micrometer, Range 0 mm →25 mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Point Anvil Micrometer

"Point" anvil micrometer for measurement in restricted spaces.

Satin chrome ratchet thimble
Spindle lock
Carbide anvil, 30° point angle

Thimble is graduated 0·01mm, range 0-25mm.

L248918-01

Specifications

Attribute Value
Brand RS PRO
Set Contents Adjustment Tool, Case
Accuracy ±0.004 mm
Imperial or Metric Metric
Minimum Measurement 0 mm
Resolution 0.01 mm
Maximum Measurement 25 mm
Micrometer Type External
Battery Operated No
Checking stock...
IDR
2,297,300.78
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,297,300.78
*price per unit indicative
"RS PRO External Micrometer, Range 0 mm →25 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda