RS PRO Metric & Imperial Dial Caliper, Micrometer, Rule Measuring Set

RS Stock No.:
8412527
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
RS stock number 8412527
Product description RS PRO Metric & Imperial Dial Caliper, Micrometer, Rule Measuring Set
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Dial Caliper, Micrometer & Rule Set

Professional 3 piece measuring kit supplied in a compact lockable case with pre-cut protective foam.

Dial Caliper (150mm)

Dial Caliper for general workshop and machine shop use with depth rod.

Outside, Inside, Step and Depth measurement
The dial rotates and can be locked for zero adjustment
Thumbwheel for ease of operation
Knurled lockscrew locks jaws as required
±0.02mm accuracy

Mechanical Micrometer (0 – 25mm)

Mechanical Micrometer for accurate precise measurement of engineering components.

Micro fine graduations for highly accurate measurements
Tungsten Carbide measuring faces
Spindle locking lever
Ratchet stop
±0.04mm accuracy

Steel Metric/ Imperial Rule (150mm)

19mm double sided Rule with one side displaying inch scale and the other in mm.

Hardened, tempered Steel construction
Rounded end with drilled hanging hole for easy storage
Non glare Satin Chrome finish


Specifications

Attribute Value
Brand RS PRO
Set Contents Dial Caliper, Micrometer, Rule
Maximum Micrometer Measurement 25 mm
Accuracy ±0.02 mm
Maximum Caliper Measurement 150 mm
Imperial or Metric Both
Material Stainless Steel
Checking stock...
IDR
2,577,671.75
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,577,671.75
*price per unit indicative
"RS PRO Metric & Imperial Dial Caliper, Micrometer, Rule Measuring Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda