RS PRO Imperial/Metric Dial Indicator, 0 → 25 mm Measurement Range, 0.01 mm Resolution , ±0.02 mm Accuracy

RS Stock No.:
8412565
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
RS stock number 8412565
Product description RS PRO Imperial/Metric Dial Indicator, 0 → 25 mm Measurement Range, 0.01 mm Resolution , ±0.02 mm Accuracy
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Accuracy ±0.02 mm
Imperial or Metric Both
Resolution 0.01 mm
Maximum Measurement 1 in, 25 mm
Zero Resettable Yes
Measurement Range 0 → 25 mm
Battery Operated Yes
Checking stock...
IDR
1,320,774.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,320,774.88
*price per unit indicative
"RS PRO Imperial/Metric Dial Indicator, 0 → 25 mm Measurement Range, 0.01 mm Resolution , ±0.02 mm Accuracy" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda