RS PRO Metric DTI Gauge, +0.8mm Max. Measurement, 0.01 mm Resolution, ±0.02 mm Accuracy

RS Stock No.:
3008293
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
RS stock number 3008293
Product description RS PRO Metric DTI Gauge, +0.8mm Max. Measurement, 0.01 mm Resolution, ±0.02 mm Accuracy
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Accuracy ±0.02 mm
Imperial or Metric Metric
Resolution 0.01 mm
Dial Diameter 40 mm
Maximum Measurement +0.8 mm
Checking stock...
IDR
2,172,796.35
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,172,796.35
*price per unit indicative
"RS PRO Metric DTI Gauge, +0.8mm Max. Measurement, 0.01 mm Resolution, ±0.02 mm Accuracy" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda