RS PRO Radius Gauge Set Metric 16 Blades 0.25mm 0.75mm to 13mm

RS Stock No.:
6830759
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
RS stock number 6830759
Product description RS PRO Radius Gauge Set Metric 16 Blades 0.25mm 0.75mm to 13mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Largest Metric Measure 13 mm, 5 mm
Imperial or Metric Metric
Type Radius Gauge
Number of Blades 16
Increment 0.25 mm, 0.5 mm
Smallest Metric Measure 0.75 mm, 5.5 mm
Checking stock...
IDR
1,147,811.27
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,147,811.27
*price per unit indicative
"RS PRO Radius Gauge Set Metric 16 Blades 0.25mm 0.75mm to 13mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products