RS PRO Thickness Gauge, 0mm – 12mm, ±0.1 mm Accuracy, 0.01 mm Resolution, LCD Display

RS Stock No.:
1230918
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
RS stock number 1230918
Product description RS PRO Thickness Gauge, 0mm - 12mm, ±0.1 mm Accuracy, 0.01 mm Resolution, LCD Display
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro Digital Thickness Gauge

RS Pro digital thickness gauge designed to measure a wide variety of materials from metal to sheets paper. The RS Pro gauge features a digital readout and includes a lanyard ring for accessibility.

SUPPLIED_WITH : 1 x SR44 battery

Features and Benefits

Lightweight digital thickness gauge
Clear LCD display
Reads in inches and millimetres
Manufactured from extra strong carbon fibre composites
Complete with spindle retraction lever

Specification

Range: 0 –12mm/0 – 0.5”
Resolution: 0.01mm/0.05”
Accuracy: +/- 0.03mm/0.0015”

Application Information

RS Pro digital thickness gauge is an ideal gauge for metal-workers, carpenters and DIY enthusiast


Specifications

Attribute Value
Brand RS PRO
Maximum Measurement 12 mm
Accuracy ±0.1 mm
Battery Type SR44
Minimum Measurement 0 mm
Display Type LCD
Resolution 0.01 mm
Checking stock...
IDR
459,627.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1459,627.98
*price per unit indicative
"RS PRO Thickness Gauge, 0mm - 12mm, ±0.1 mm Accuracy, 0.01 mm Resolution, LCD Display" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products