RS PRO, 18 Blades Thread Pitch Gauge, Metric thread type
- RS Stock No.:
- 6830731
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
| RS stock number | 6830731 |
| Product description | RS PRO, 18 Blades Thread Pitch Gauge, Metric thread type |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Screw Pitch Gauge
Suitable for Metric 60° threads
Narrow blades permit use for internal & external screw threads
Locking device each end secures blades for storage or use
Correct pitch is determined by matching blade teeth with threads
Blades protected in sturdy steel case
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Largest Metric Measure | 7 mm |
| Sizes in Set | 0.5 mm, 0.75 mm, 1 mm, 1.23 mm, 1.5 mm, 1.75 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 6.5 mm, 7 mm |
| Number of Blades | 18 |
| Thread Type | Metric |
| Smallest Metric Measure | 0.5 mm |