Facom 150mm Digital Caliper 0.01 mm ,Metric & Imperial

RS Stock No.:
6698195
Mfr. Prt No.:
1300EAPB
Brand:
Facom
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
RS stock number 6698195
Product description Facom 150mm Digital Caliper 0.01 mm ,Metric & Imperial
Manufacturer / Brand Facom
Manufacturer part number 1300EAPB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Facom 1300E Digital Caliper

Introducing the high-precision, professional, digital display caliper from Facom. This precision instrument measures precisely depth and internal and external diameters of an object. This pocket-size caliper is an ideal addition to any tool kit or environment where the user conducts experiments where greater accuracy is required.

Facom 1300E Digital Caliper is available as non-calibrated (669-8195) or calibrated tool and all calibration options are:
• UKAS Calibration - 124-3554
• ISO Calibration - 124-3555
• DKD Calibration - 124-3556
• LAT Calibration - 124-3557
• RS Calibration - 124-3558

Features and Benefits:

• Professional Pocket size caliper (235 mm long) designed for use in the workshops and laboratories
• Capacity: 150mm
• Easy-to-read, 6mm wide digital LCD display for clear and resolution 0.01mm
• Measurements displayed in both mm and inches
• Interior / exterior / depth measurement, direct and relative measurement
• IP20 anti-static protection
• High-Precision measuring device with an accuracy of 1/100th – 0.01mm
• Battery save mode with automatic switch-off
• Battery life: approx. 3500 hours.
• RS 232 Output
• Battery (CR20320) Supplied

Easy to operate 3-button interface:
1. ON/OFF: Turn the caliper on and off (manual measurement readings available while powered off)
2. Inch/mm: Convert the display between metric and imperial measurement readings
3. ZERO: Reset the display to Zero (can be zeroed at any position within its range, to provide relative measurements)

Approvals and Certification:

• DIN 862

Typical Application:

Digital Calipers are suitable for use in a wide range of applications including:
• laboratories
• electrical and electronic servicing
• machinery maintenance
• automotive & aviation industries

FAQs:

What do I get in the set?
The caliper is supplied with plastic, foamed case and battery.

Why choose this product?
This Facom designed Digital Caliper is a useful tool, and no laboratory should be without one. Measure in either inches or millimetres in four ways. The easy to read fine adjustment scale provides readings to hundredths of a millimetre.


Specifications

Attribute Value
Brand Facom
Accuracy ±0.01 mm
Imperial or Metric Both
Capacity 150 mm
Caliper Type Digital
Resolution 0.01 mm
Display Type Digital
Checking stock...
IDR
2,613,753.91
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,613,753.91
*price per unit indicative
"Facom 150mm Digital Caliper 0.01 mm ,Metric & Imperial" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda