Clear Plastic Sheet, 500mm x 400mm x 4mm

RS Stock No.:
0824519
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0824519
Product description Clear Plastic Sheet, 500mm x 400mm x 4mm
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
RS stock number 0824519
Product description Clear Plastic Sheet, 500mm x 400mm x 4mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

RS Pro Extruded Acrylic Solid Plastic Sheets- PMMA Sheet : polymethyl methacrylate

From RS Pro a range of high-quality extruded acrylic solid plastic sheets available in a range of sizes and thicknesses.

What are Solid Plastic Sheets?

Solid plastic sheets are sheets of strong durable plastic or plastic like materials which are cut to size and sold in a wide range of sizes and thickness. These hard plastic sheets, once purchased, can then be cut or machined into components for the fabrication of products for use in a wide range of industries. Different plastics have different properties which lend them for use in specific applications

What is Acrylic?

Acrylic also known as polymethyl methacrylate (PMMA) is a opaque engineering thermoplastic which is often used as a glass substitute. This type of plastic is more flexible, lighter and stronger than glass with a higher impact strength. It is also safer as it does not shatter into small pieces like glass. This also reduces damage to goods in transit saving costs. Acrylic plastic sheeting is also easy to work with and can be curved and formed into a variety of shapes and configurations and cut into extremely fine shapes using laser cutting technology.

What are the Advantages of Extruded Acrylic Sheet?

Extruded acrylic is produced by stretching so its properties are preserved in one direction. It has a consistent thickness across the sheet making it ideal for fabrication.

Features and Benefits

• Very good optical clarity
• Good impact resistance and shatterproof
• High surface hardness and durability
• Good UV and environmental stability
• Excellent long-term weather resistance
• Good chemical resistance
• Lightweight
• High light transmission
• Flexible and easy to cut, glue, polish and bend

What Industries is Extruded Acrylic Plastic Sheet used in?

This extruded opaque acrylic plastic sheet with its unique properties and ease of use is suitable for use in a wide range of industries including the following;

• Transportation Industry
• Electrical
• Exhibition and trade show services
• Food processing and handling
• Framing and mounting
• Plastic and metal fabrication
• Recreation
• Signage

What Applications is Extruded Acrylic Plastic Sheet used in?

Acrylic solid plastic sheet is useful for applications requiring high light transmission and transparency and is often used as a glass replacement. Its excellent weather proof properties and impact resistance make it ideal for use in both indoor and outdoor applications. Applications include the following;

• POS signs and displays
• Advertising displays
• Brochure holders
• Display and exhibition cases
• Electrical enclosures
• Lighting and light boxes
• Kiosks
• Office screens and dividers
• Glazing


Specifications

Attribute Value
Brand RS PRO
Finish Clear
Width 400 mm
Material PMMA
Maximum Operating Temperature +70 °C
Thickness 4 mm
Hardness M 90 Rockwell
Density 1.41 g/cm³
Length 500 mm
Tensile Strength 65 MPa
Colour Clear
Laminated No
Form Full
Water Absorption 0.005 %
Checking stock...
IDR
855,482.84
Out of stock
Price Lot (1 Lot of 3)
Lot(s)Per Lot(IDR)Per Unit(IDR)
1855,482.84285,160.95
*price per unit indicative
"Clear Plastic Sheet, 500mm x 400mm x 4mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda