RS PRO IM-91 Radiation Meter for detecting Beta Rays, Gamma Rays, X Rays

RS Stock No.:
1065308
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1065308
Product description RS PRO IM-91 Radiation Meter for detecting Beta Rays, Gamma Rays, X Rays
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
RS stock number 1065308
Product description RS PRO IM-91 Radiation Meter for detecting Beta Rays, Gamma Rays, X Rays
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Radiation Monitor IM-91

RS PRO radiation monitor IM-91 is a great value survey meter for detecting and measuring radiation like beta, gamma and x-ray radiation. This hand-held test and measurement device features an adjustable alarm range from 0-19.99μSv/h. This multi-purpose digital instrument is suitable for contamination monitoring and radiation protection. Radiation monitoring entails the measurement of surface contamination and measurement of airborne radioactivity.

SUPPLIED_WITH : Battery, carrying case, user manual

Features and Benefits:

Display 3 1/2 digits, bright LCD with maximum reading 1999
Display units in uSv/h, uRem/h and mRem/h
Sampling time 20 second/times
Accuracy ±15% of reading
Built-in GM tube
Quick response to radiation strength of Beta(B), Gamma(y) and X-ray
Auto-ranging
Automatic detection, easy setting
Beeper chirp with each radiation count
Audio alarm setting function
Operating environment 0 ∼ 50 ºC, below 80% RH
Battery life about 50 hours
Dimensions 143 x74 x 34 mm
Weight 220 g

Typical Applications

Radiation monitors are multi-purpose digital instruments which are ideal for contamination and radiation detection. These monitors can be used for radiation monitoring on clothes and surfaces to research applications. They can also be used in the following areas:

  • Environment and home safety monitoring

  • Nuclear industry

  • Medical

  • Mining and metal industries

  • Border control, customs, cargo inspections

FAQs

Are beta and gamma rays harmful?

Beta particles on the skin can cause burns and can be a serious direct or external radiation threat.

Gamma rays are ionising radiation and are biologically hazardous. They are harmful to humans as they can damage bone marrow and internal organs

How do you detect radiation?

Radiation monitors are used to detect radiation. Radiation is the by-product of radioactive decay. The main types of radiation are alpha, beta, gamma and x ray.


Specifications

Attribute Value
Brand RS PRO
Power Source Battery
Accuracy ±15 %
Model Number IM-91
Radiation Type Beta Rays, Gamma Rays, X Rays
Battery Type 9V
Sample Rate 20 s
Checking stock...
IDR
10,552,038.89
Out of stock
Price Each
Unit(s)Per Unit(IDR)
110,552,038.89
*price per unit indicative
"RS PRO IM-91 Radiation Meter for detecting Beta Rays, Gamma Rays, X Rays" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda