Lapp M32 → M25 Cable Gland Adaptor, Nickel Plated Brass, IP68

RS Stock No.:
6644599
Mfr. Prt No.:
52104573
Brand:
Lapp

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6644599
Product description Lapp M32 → M25 Cable Gland Adaptor, Nickel Plated Brass, IP68
Manufacturer / Brand Lapp
Manufacturer part number 52104573
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
RS stock number 6644599
Product description Lapp M32 → M25 Cable Gland Adaptor, Nickel Plated Brass, IP68
Manufacturer / Brand Lapp
Manufacturer part number 52104573

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Skintop ATEX (Ex) Nickel Plated Brass Reducers - Metric

From Lapp, this Skindicht ME-M reducer allows cable glands to adapt to threaded holes that are too large for their connecting thread. Rather than boring new holes in panels, a reducer can be used to accommodate your cable gland size, potentially saving you time and money. This presents added versatility when terminating and sealing cable into electrical equipment, enclosures and conduit.

With a robust nickel plated brass construction, these reducers are also ATEX approved. They also feature a nitrile rubber o-ring that ensures effective environmental sealing, with a guide notch for proper placement.
A wrench is required for secure assembly.

Features and Benefits

• ATEX Approved
• IP68 Protection
• Adapt Threaded Bore Hole to Cable Gland Thread
• Robust Construction
• Reliable
• Space Saving Design
• Operating Temperature -30°C to +90°C


Applications

The thread reducers can be used with cable glands in a variety of applications, and are ATEX approved for Equipment group II / Category 2G+1D in environments where explosion is a risk.

• Petrochemical Industry
• Offshore and Marine
• Construction

Additional Sizes

• 664-4583 is a M16 to M12 ATEX Reducer
• 664-4586 is a M20 to M16 ATEX Reducer
• 664-4580 is a M25 to M20 ATEX Reducer
• 664-4599 is a M32 to M25 ATEX Reducer
• 664-4592 is a M40 to M32 ATEX Reducer
• 664-4596 is a M50 to M40 ATEX Reducer

Accessories

Lapp provide a handy cable gland wrench set to assist in cable gland removal.

• 458-3947 is a Spanner set for M12, M16, M20, M32 and M40 glands


Specifications

Attribute Value
Brand Lapp
Minimum Operating Temperature -30 °C
Exterior Thread Size M32
Interior Thread Size M25
Type Reducer
Material Nickel Plated Brass
Colour Metallic
Maximum Operating Temperature +90 °C
Hazardous Area Certification ATEX
IP Rating IP68
Thread Size M32 → M25
Checking stock...
IDR
1,163,334.99
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
11,163,334.99232,667.00
*price per unit indicative
"Lapp M32 → M25 Cable Gland Adaptor, Nickel Plated Brass, IP68" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda