RS PRO IM720 Light Meter, 400lx to 400000lx, ±3 %

RS Stock No.:
1065311
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1065311
Product description RS PRO IM720 Light Meter, 400lx to 400000lx, ±3 %
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
RS stock number 1065311
Product description RS PRO IM720 Light Meter, 400lx to 400000lx, ±3 %
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro Mini Pocket Light Meter IM-720

RS PRO mini pocket light meter IM-720 is a great value lux/foot-candle light meter. It measures light from visible sources (sun, moon or any light-emitting body) and from equipped fluorescent, metal halide, high-pressure sodium and incandescent sources.

Lightweight and pocket-sized, this mini handheld light meter is ideal for light measuring applications in almost any environment. The sensor is attached directly to the reader for compact convenience, and has a lens cap to ensure the sensor remains protected when not in use.

Features and Benefits

• To JISC1609 : 1993 and CNS 5119 general A class specifications
• Spectral response close to CIE luminous spectral efficiency
• Measures intensities of illumination displays in lux or foot-candles
• Silicon photo diode and filter
• Light sources measured include all visible light sources
• Cosine angular corrected
• Auto power off and disable function
• Data hold, Max/Min/AVG hold
• Real Zero function
• Auto-ranging
• Light source selecting Tungsten/Daylight, Fluorescent, 0 ∼ 9 select rating
• Measuring range 400,4000,40 000,400 000 lux, 40,400,4000,40 000 foot-candles
• Accuracy ±3% ±3 lux, 0 ∼ 500 lux, ±3% up 501 lux (calibrated to standard incandescent lamp 2856°K), ±8% other visible light source
• Powered by 1.5 V AAA batteries (x2)
• Dimensions 133 x 48 x23 mm
• Weight (including battery) 80 g

Applications

Light meters measure light levels or light pollution within the environment. It’s a key piece of equipment to ensure that there is the right amount of ambient light within the workplace, at school or even at home, and are often used by photographers in studios and natural environments to calibrate film equipment. They most often measure light sources like white LED light, fluorescent lighting, metal halide, high-pressure sodium and incandescent lighting. The most common types of environments where light meters are used are:

• Warehouses and factories
• Commercial office buildings
• Hotels and restaurants
• Public buildings
• Schools and other educational buildings
• Libraries
• Museums and art galleries
• Hospitals and other healthcare buildings
• Garages and car parks
• Stadiums and sports & leisure buildings
• Building commissioning, operation and maintenance
• Building security
• Photography and video

How is light measured?

When using this light meter, light levels are measured using the lux scale.

Why RS PRO?

RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.

When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

Note

When the meter is not in use, keep the cap of the light sensor in position to avoid the photo diode wearing out.

SUPPLIED_WITH : 1.5 V AAA batteries (x2), carrying case, user manu

.


Specifications

Attribute Value
Brand RS PRO
Power Source Battery
Width 48 mm
Length 133 mm
Minimum Light Level 400 lx
Best Accuracy ±3 %
Resolution 3 lx
Height 23 mm
Model Number p IM720
Weight 80 g
Battery Type AAA
Sensor Type Photodiode
Maximum Light Level 400000 lx
Checking stock...
IDR
1,436,783.22
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,436,783.22
*price per unit indicative
"RS PRO IM720 Light Meter, 400lx to 400000lx, ±3 %" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products