RS PRO Gauss Meter, Maximum of 60Hz

RS Stock No.:
1240939
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1240939
Product description RS PRO Gauss Meter, Maximum of 60Hz
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
RS stock number 1240939
Product description RS PRO Gauss Meter, Maximum of 60Hz
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro Multi Field EMF Meter

Our high quality brand RS Pro presents this handheld light weight Guassmeter. A great instrument for measuring magnetic fields of high frequency (RF) in a frequency range of 50 MHz - 3.5 GHz and low frequency electric and magnetic fields (EMF) at 50-60 Hz. Equipped with three individual aerial sensors for measuring EMF's. Simultaneous display is made possible for overload indications on three axes. (X, Y and Z)

With a sleek, compact and modern design it boasts a 2.4 inch colour TFT LCD screen. This is the ideal unit for electromagnetic, low-frequency electrical and low-frequency magnetic fields measurement and testing.

SUPPLIED_WITH : Batteries (1.5V AAA x 3), English language manual

Features and Benefits:

• Compact and lightweight
• 3 measurements in one meter: Electromagnetic Field (3-axis); Electric Field; RF Strength Field
• Data Hold (HOLD)
• Language Selection: English; Traditional Chinese; Simplified Chinese; Japanese; Spanish
• Can be powered via USB mini-B (5-pin) connection

Application includes: Electric transmission equipment, Power lines, Air conditioners, Refrigerators, Computer monitors and Video/audio devices.

How Does a Gauss Meter Work?

Guassmeters are a Hall probe, a test current is sent by the meter through the probe. This Hall affect produces a voltage and the meter then records this. Often the highest voltage detected is used or frozen by the meter as voltage fluctuation is common given that magnetic fields are rarely static.

Did you know?

Carl Friederich Gauss born in 1777 developed one of the first devices that could measure direction and strength of a magnetic field. He was a pioneer in this type of study and a great mathematician. He created the system used to measure magnetism and is the reason the modern unit of flux density is named Guass and why we call these units Guass meters.


Specifications

Attribute Value
Magnetic Range 0.02 → 200 μT, 0.02 → 2000 mG
Brand RS PRO
Power Source Battery, Mains
Maximum Magnetic Measurement 200 μT, 2000 mG
Minimum Magnetic Measurement 0.02 μT, 0.02 mG
Interface Type USB Mini-B
Minimum Operating Temperature +5 °C
Resolution 0.01 μT, 0.01 mG
Height 115 mm
Width 21 mm
Length 60 mm
Model Number p IEMF-190
Battery Life 8 h
Weight 120 g
Operating Units Gauss, Tesla
Battery Type AAA
Dimensions 60 x 21 x 115 mm
Frequency Range Maximum of 60 Hz
Best Accuracy ±15 % + 100 Digit
Maximum Operating Temperature +40 °C
Checking stock...
IDR
3,892,782.57
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,892,782.57
*price per unit indicative
"RS PRO Gauss Meter, Maximum of 60Hz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda