RS PRO 25mm Spirit Level

RS Stock No.:
6673913
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
RS stock number 6673913
Product description RS PRO 25mm Spirit Level
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO 25 mm Bulls Eye Spirit Level

RS PRO bull’s eye level is a type of spirit level and features a metal frame and one vial. These circular levels have three screw holes so that they can be mounted onto a surface or alternatively they can be used free standing.

RS PRO have a great range of spirit levels (also known as bubble levels) and inclinometers which are invaluable for precision levelling measurement in a multitude of jobs.

Features and Benefits:

  • Metal bulls eye 25 mm spirit level

  • Single Vial

  • Ideal for attachment to mobile equipment

  • High quality finish

  • Ø25 mm

  • Temperature Range: -20°C to 50°C

  • Accuracy ±2 mm/m

Typical Applications:

Spirit Levels and Inclinometers are tools designed for precision levelling measurement in a multitude of jobs, from something as simple as putting a shelf up making sure it does not slope, to checking how level bricks are in a new wall. They are commonly used by

• Carpenters
• Stonemasons
• Bricklayers
• Surveyors
• DIY Enthusiasts

FAQs

How do you use a bulls eye level?

A bull’s eye level is a type of spirit level. To use this type of level just place it in the center of the surface then you can move the surface until the bubble is centered in the circle at the top of the level.


Specifications

Attribute Value
Brand RS PRO
Accuracy ±2 mm/m
Dimensions 21.5 (Dia.) x 10 mm
Length 25 mm
Level Type Bulls Eye
Number of Vials 1
Height 10 mm
Checking stock...
IDR
108,456.26
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1108,456.26
*price per unit indicative
"RS PRO 25mm Spirit Level" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda