Facom 250 mm Engineers Try Square

RS Stock No.:
3006843
Mfr. Prt No.:
1223.02PB
Brand:
Facom
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
RS stock number 3006843
Product description Facom 250 mm Engineers Try Square
Manufacturer / Brand Facom
Manufacturer part number 1223.02PB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Facom DELA.1223 series - Stainless Steel Joiners Squares

Introducing the series of professional Joiners Squares / Engineers Try Squares from Facom. These high-quality 90° squares have been manufactured from the high-strength, hardened stainless steel for long life operation and extreme durability. With anti-reflection coating, deep engravings and anodised aluminium heel, these professional measurement tools are the ideal choices for the most demanding users.

Facom DELA 1223 Joiners Squares / Engineers Squares are available in a selection of sizes:
• Facom (DELA.1223.02) 250mm Engineers Try Square - 3006843
• Facom (DELA.1223.03) 300mm Engineers Try Square - 3006859
• Facom (DELA.1223.04) 400mm Engineers Try Square - 3006865


Specifications

Attribute Value
Brand Facom
Blade Length 250 mm
Stock Length 140 mm
Number of Units 1
Checking stock...
IDR
364,178.08
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1364,178.08
*price per unit indicative
"Facom 250 mm Engineers Try Square" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda