RS PRO ISA-730, ISP-730 Desktop Spectrum Analyser, 150 kHz → 3 GHz
- RS Stock No.:
- 1233568
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1233568 |
| Product description | RS PRO ISA-730, ISP-730 Desktop Spectrum Analyser, 150 kHz → 3 GHz |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1233568 |
| Product description | RS PRO ISA-730, ISP-730 Desktop Spectrum Analyser, 150 kHz → 3 GHz |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS Pro Spectrum Analysers
RS PRO Spectrum Analyzer 3GHz
From RS PRO, comes a high-quality spectrum analyzer. Manufactured to industry standard, this has been developed principally to meet the needs of RF (radio frequency) communications.
This analyzer has been designed for the measurement and display of frequency spectrum distribution of an RF signal and can measure and read frequency and amplitude information. The most important selection criterion is frequency range.
The RS Pro ISA-730, with its frequency range up to 3 GHz, offers versatility to prospective buyers.
Spectrum analyzers are found in many laboratories and other areas where test instruments are needed to test and verify radio frequency (RF) and audio signals. These instruments display the individual elements of these signals, as well as the performance of the circuits producing them. For example they can help determine what modifications may be needed to reduce interference and ultimately improve the performance of Wi-Fi systems and wireless routers.
SUPPLIED_WITH : Quick start manual, CD-ROM with user manual, power
Features and Benefits:
- Frequency range of 150kHz ∼ 3GHz
- Noise level of 100dBm (decibel-milliwatts)
- 3 Traces in different colours
- Remote control software
- 5.6” TFT LCD with VGA output
- RBW (resolution bandwidth) Range: 30kHz,100kHz,300kHz,1MHz
- Support Interface: USB Device/Host, RS-232C
- Primary RF, Remote Control Software available as a free download
Applications
This spectrum analyzer has a variety of application use such as;
- Education, Training
- Fourier Theory Investigation
- Motherboard Circuit Measurement
- Scalar Network Analyzer
- Wireless Communication Signal Measurements
- Remote controller maintenance
What’s included?
- Quick start manual
- CD-ROM with user manual
- Power cord
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Bandwidth | 150 kHz → 3 GHz |
| Display Type | TFT LCD |
| Maximum Operating Temperature | 45 °C |
| Setting Modes | Full Span, Last Span, Zero Span |
| Markers | Amplitude, Frequency |
| Desktop/Handheld | Desktop |
| Plug Type | UK |
| RF Input | N Connector |
| Maximum Frequency | 3 GHz |
| Sweep Modes | Continuous |
| Interface Type | 15-Pin Female D-Sub Connector, 9-Pin Female D-Sub Connector, RS232, USB |
| Minimum Operating Temperature | 5 °C |
| Height | 152 mm |
| Width | 115.1 mm |
| Length | 296 mm |
| Model Number p | ISA-730, ISP-730 |
| Screen Size | 5.6 in |
| Weight | 2.2 kg |
| Minimum Frequency | 150 kHz |
| Dimensions | 296 x 115.1 x 152 mm |