RS PRO ISG LF44 RF Signal Generator

RS Stock No.:
1233580
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1233580
Product description RS PRO ISG LF44 RF Signal Generator
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
RS stock number 1233580
Product description RS PRO ISG LF44 RF Signal Generator
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Signal generator

From RS PRO, comes a high quality and great value signal generator. This pocket-sized generator is USB 2.0 interface compatible which can be used with either tablets or smartphones.
Packed with an array of features, this signal generator is an excellent solution to generating electronic signals

SUPPLIED_WITH : USB cable, user manual, software on CD-ROM

What is a signal generator?

Signal generators are type of test equipment that generates electrical signals repeating or non-repeating waveforms.

Features and benefits:

  • Has a frequency range of 34.5mhz ∼ 4400mhz

  • Output power range of 30dbm ∼ 0dbm

  • Continuous wave signal without any modulation

  • The built-in electronic attenuator of the rational modes includes fixed frequency, frequency sweep, frequency hopping, and power sweep

  • 50 Ω impedance

Applications

This signal generator has excellent application use such as;

  • Education, training

  • Fourier theory investigation

  • Motherboard circuit measurement

  • Scalar network analyser

  • Remote controller maintenance

Combined with the ISA-730 Spectrum Analyzer (1233568), these 2 products form essential training systems. These can be used for variety of applications such as RF (radio frequency) communications and training centres in the military.

What’s included?

  • USB cable.

  • CD ROM with ISG software

  • User manual

  • Primary RF software

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Brand RS PRO
Model Number ISG LF44
Interface Type USB 2.0
Output Impedance 50 Ω
Checking stock...
IDR
10,419,248.15
Out of stock
Price Each
Unit(s)Per Unit(IDR)
110,419,248.15
*price per unit indicative
"RS PRO ISG LF44 RF Signal Generator" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda