Fluke Mixed Signal Oscilloscope Banana Plug Dual Male to Female BNC Adapter, Model PM9081 for use with 80i-110s
- RS Stock No.:
- 8507681
- Mfr. Prt No.:
- PM9081
- Brand:
- Fluke

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8507681 |
| Product description | Fluke Mixed Signal Oscilloscope Banana Plug Dual Male to Female BNC Adapter, Model PM9081 for use with 80i-110s |
| Manufacturer / Brand | Fluke |
| Manufacturer part number | PM9081 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Fluke PM9081 Dual Banana Plug (male) to Female BNC Adapter
Fluke PM9081 consists of two adapters. One red (signal) and one black (ground) 4-mm banana contact. Converts test equipment with BNC plug into banana plugs for use with digital multimeters.
Maximum Signal Voltage: 600V rms
Maximum Voltage to Ground: 600V rms
CAT III per IEC 61010-031
Specifications
| Attribute | Value |
| Brand | Fluke |
| Model Number p | PM9081 |
| Adapter Type | Banana Plug Dual Male to Female BNC Adapter |
| For Use With | 80i-110s |