RS PRO Oscilloscope Probe, Probe Type: Differential, High Voltage 50MHz 1.5kV 1:10, 1:100
- RS Stock No.:
- 1236478
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1236478 |
| Product description | RS PRO Oscilloscope Probe, Probe Type: Differential, High Voltage 50MHz 1.5kV 1:10, 1:100 |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1236478 |
| Product description | RS PRO Oscilloscope Probe, Probe Type: Differential, High Voltage 50MHz 1.5kV 1:10, 1:100 |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS Pro DC-50 MHz High Voltage Differential Probe RSDPB4080
RS Pro high-voltage differential probes are designed for the measurement of high-voltage differential signal, to meet the demand for floating measurement. The high bandwidth meets the demand for most measurement systems.
The probes are equipped with standard BNC input connectors. They can be used with any manufacturer oscilloscope (oscilloscope input impedance should set to 1 MΩ. When 50 Ω is selected, the attenuation multiply attenuates doubles) to test waveform of the tested circuits. There is an automatic save function, to prevent users reoperating in case of power supply drops. The probes have good capability of common mode noise suppression and can be widely used in the research and development, debugging or overhauling work for switching power supply, frequency converter, electronic ballast, frequency conversion electronic appliances and other electric power equipment.
Features and Benefits
Bandwidth DC-50 MHz
Rise time ≤7 ns
DC accuracy ±1%
Attenuation ratio 50 X/500 X
Maximum differential test voltage (DC + Peak AC) 10 X: 80 V, 100 X: 800 V
Maximum input common mode voltage (voltage-to-earth Vrms) 800 Vrms
Input impedance single-ended to ground 27 MΩ, two inputs 54 MΩ
Input capacitance single-ended to ground <2.3 pF, two inputs <1.2 pF
CMRR: DC >80 dB; 100 kHz >60 dB; 1 MHz >50 dB
Propagation delay 18 ns ± 1 ns
Power supply 9 V DC power
Probe body dimensions 165 x 69 x 26 mm
Probe body weight approximately 500 g
Applications include:
Floating voltage measurement
Frequency converter
Welding, plating power supplies
Induction heating, electomagnetic oven
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Bandwidth | 50 MHz |
| Number of Probes | 1 |
| Attenuation | 1:10, 1:100 |
| Probe Type | Differential, High Voltage |
| Maximum Common Mode Input Voltage | 1.5 kV |