RS PRO 2205A PC Based Oscilloscope, 20MHz, 2 Channels
- RS Stock No.:
- 1632719
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1632719 |
| Product description | RS PRO 2205A PC Based Oscilloscope, 20MHz, 2 Channels |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1632719 |
| Product description | RS PRO 2205A PC Based Oscilloscope, 20MHz, 2 Channels |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS Pro
RS PRO Compact USB PC Oscilloscope, 2 Channel 20 MHz
Introducing the USB PC oscilloscope from our own brand RS PRO, an ultra-compact and modern alternative oscilloscope that allows you to easily carry the device in a pocket or case and use it in a wide range of applications. The RS PRO compact USB PC oscilloscope is ideal for engineers on the move and can easily connect to a portable laptop or screen to visually display results.
This portable instrument features a 20 MHz bandwidth and 16 kS capture memory that can capture up to 2000 wave forms per second. With an 8-bit vertical resolution and a maximum sampling rate of 200 MS/s, this high quality USB oscilloscope is more than capable of addressing a wide range of analogue, digital electronic and embedded system applications. This compact device also offers a wide range of measurement capabilities including frequency, AC RMS, true RMS, DC average, falling rate, rising rate and more offering a versatile instrument.
With the USB cable and USB interface included, the device can be connected to a computer or laptop allowing you to print, copy, save and share data quickly and efficiently at any time making it perfect for troubleshooting and analysing on the go.
Features and Benefits:
- 20 MHz bandwidth, 2 input channels
- 200 MS/s real-time & 4 GS/s equivalent-time sampling rate
- 16 kS capture memory
- Ultra-compact design
- USB-connected and powered
- Serial protocol decoding
- Mask limit testing
- Math channels and filters, including frequency and duty cycle
- Advanced digital triggering
- Persistence display mode
- Spectrum analyser with magnitude, average and peak hold modes
- Function generator and arbitrary waveform generator
Key Features
The RS PRO ultra-compact USB PC oscilloscope is powered by PicoScope software, offering a wide range of features including a large display size, reference waveforms, automatic measurements and more. Picoscope software also allows you to display up to eight waveforms in a single view, including reference waveforms and math channels. Furthermore the software enables you to analyse time and frequency domain data simultaneously with multiple views, allowing you to work more efficiently.
Another excellent feature offered by this versatile device is advanced digital triggering, allowing the scope to trigger on the smallest signals whilst eliminating trigger errors. An excellent selection of advanced triggers are also available including pulse width, window and dropout triggers to help you find and capture your signal quickly.
Serial decoding is another great feature that is incorporated with the RS PRO USB oscilloscope, allowing you to display the data in a graph, in a table or in both at once.
Typical Applications
Oscilloscopes are a type of electronic instrument commonly used to capture, process, display and analyse the bandwidth and waveform of electronic signals. Oscilloscopes are available in a range of sizes to suit various applications, ranging from pocket sized for working on the go to large bench top instruments. These versatile instruments are available in different types including digital, analogue, mixed signal, mixed domain and much more, all boasting differing yet impressive measurement capabilities.
Compact and portable USB PC oscilloscopes are commonly used for applications including:
- Engineers on the move
- Education
- Hobby and professional field
FAQs
What is included?
x1 Quick start guide
x1 Datasheet
x1 USB 2.0 cable
x1 Set of two 60 MHz (10:1/1:1) passive probes
How is this oscilloscope powered?
This compact oscilloscope is powered via the USB cable that is supplied.
Does this include a display?
This ultra-compact and portable USB PC oscilloscope does not include a display screen, however, results and data can be viewed and analysed by connecting the instrument to a laptop or computer via the USB cable, offering a display size only limited to the size of the connected screen.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Maximum Vertical Sensitivity | 4 V/div |
| Minimum Vertical Sensitivity | 10 mV/div |
| Number of Channels | 2 |
| Vertical Resolution | 8 bit |
| Minimum Time Base | 5 ns/div |
| Interface | CAN, IIC, LIN, RS232, SPI, UART, USB |
| Rise Time | 14 ns |
| Oscilloscope Type | PC Based |
| Power Source | USB |
| Sample Rate Random | 200 MSa/s |
| Bandwidth | 20 MHz |
| Weight | 200 g |
| Record Length | 16 k points |
| Dimensions | 142 x 92 x 18.8 mm |
| Maximum Time Base | 5000 s/div |