RS PRO RSDS1152CML+ Bench Digital Storage Oscilloscope, 150MHz, 2 Channels

RS Stock No.:
1236438
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1236438
Product description RS PRO RSDS1152CML+ Bench Digital Storage Oscilloscope, 150MHz, 2 Channels
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
RS stock number 1236438
Product description RS PRO RSDS1152CML+ Bench Digital Storage Oscilloscope, 150MHz, 2 Channels
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro

RS PRO RSDS1000CML+/DL+ Series Digital Storage Oscilloscopes (DSO)

RS PRO RSDS1000CML+/DL+ Series is a dual-channel universal digital oscilloscope available in 50 MHz, 70 MHz, 100 MHz and 150 MHz bandwidth models.


Options available:





All models have a 7 inch (177.8 mm) TFT LCD (800 x 480) screen which provides the space for better seeing and analysing waveform details. The RSDS1000CML+ models include a 2 Mpts memory depth which helps to ensure accurate waveform resolution and to capture longer signal lengths.
Along with a 1 GSa/s sampling rate, the SDS1000CML+ supports 32 parameters and common mathematical operations to speed up complex and/or repetitive measurements. The RSDS1000DL+ model has 32 Kpts memory depth and 500 MSa/s sampling rate.

SUPPLIED_WITH : Passive probe 1:1/10:1 (x2), USB cable, quick star

Features and Benefits

  • Choice of 50 MHz,150 MHz, 100 MHz and 70 MHz bandwidth models

  • Real-time sampling rate up to 1 GSa/s (depending on choice of model), equivalent-time sampling rate up to 50 GSa/s

  • Memory depth to maximum 2 Mpts (depending on choice of model)

  • Trigger types Edge, Pulse, Video, Slope, Alternate

  • Waveform math functions+, -, *, /, FFT

  • 6 digit frequency counter

  • Supports multi-language display and embedded online help

  • Screensaver from 1 minute to 5 hours

  • Digital filter and waveform recorder function

  • Shortcut storage function key

  • 7 inch TFT LCD display with 800 x 480 resolution

  • Multiple interfaces USB Host, USB Device (USBTMC), LAN (VXI-11), Pass / Fail

  • Dimensions 323.1 x 135.6 x 157 mm

  • Weight 2.5 kg

Oscilloscopes Accessories

123-6471 - black soft carrying case

Typical Applications

Digital oscilloscopes are a complex and multi-functional electronic laboratory instrument used to capture, process, display and analyse the waveform and bandwidth of electronic signals. DSO versions have a memory to store waveforms and display them over a period of time. Oscilloscopes are used in a wide range of industries e.g.

  • Educational laboratories

  • Electronics troubleshooting and measurement

  • Embedded electronics

  • Mixed-signal and video designing

  • Automotive electronics


Specifications

Attribute Value
Brand RS PRO
Power Source Mains
Sample Rate Random 1 GSa/s
Bandwidth 150 MHz
Maximum Vertical Sensitivity 10 V/div
Interface RS232, USB
Digital/Analogue Digital
Screen Size 7 in
Minimum Time Base 2.5 ns/div
Oscilloscope Type Bench
Minimum Vertical Sensitivity 2 mV/div
Safety Category Level CAT I, CAT II
Safety Category Voltage 400 V
Number of Channels 2
Vertical Resolution 8 bit
Weight 2.5 kg
Record Length 2 M points
Dimensions 323.1 x 135.6 x 157 mm
Maximum Time Base 50 s/div
Oscilloscope Form Digital Storage
Safety Category CAT I 400 V, CAT II 400 V
Rise Time 2.3 ns
Display Type TFT LCD
Checking stock...
IDR
16,518,706.54
Out of stock
Price Each
Unit(s)Per Unit(IDR)
116,518,706.54
*price per unit indicative
"RS PRO RSDS1152CML+ Bench Digital Storage Oscilloscope, 150MHz, 2 Channels" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products