Fluke Test Probe, 10A

RS Stock No.:
8801407
Mfr. Prt No.:
FTP-1
Brand:
Fluke
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
RS stock number 8801407
Product description Fluke Test Probe, 10A
Manufacturer / Brand Fluke
Manufacturer part number FTP-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Fluke FTP-1 Fused Test Probe Set

Brought to you by Fluke, these SureGrip fused test probes have built-in replaceable fuses for additional measurement protection. Rated to CAT III 1000V, each probe has removable tip guards for reduced probe tip exposure. All models are highly reliable and excellent quality.

Features and Benefits

• Built-in fuses for additional measurement protection
• Fluke fuse 1000 V, 11 A with 20 kA interrupt rating
• 2mm threaded probe tips include removable 4 mm spring contacts and removable insulated caps for probing closely spaced leads
• CAT III 1000 V, CAT IV 600 V, 10 A rating
• Operating temperature -20°C to 50°C (-5°F to 120°F)

What are test probes?

Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.

What are the differences between safety categories?

For protection, safety categories are an important attribute which must be taken into consideration for any electronic test equipment. With any category (i.e CAT I, CAT II), a higher voltage will indicate a higher level of protection. As an example, a test probe providing CAT II 1000 V, provides a higher degree of protection than a CAT II 400 V probe.


Specifications

Attribute Value
Brand Fluke
Minimum Operating Temperature -20 °C
Current Rating 10 A
Maximum Operating Temperature +50 °C
Checking stock...
IDR
2,643,228.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,643,228.00
*price per unit indicative
"Fluke Test Probe, 10A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda