Fluke Red/Black Multimeter Leads, 3A Rating, 2mm Tip Size

RS Stock No.:
8507694
Mfr. Prt No.:
AC280
Brand:
Fluke
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
RS stock number 8507694
Product description Fluke Red/Black Multimeter Leads, 3A Rating, 2mm Tip Size
Manufacturer / Brand Fluke
Manufacturer part number AC280

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Fluke AC280 SureGrip™ Hook Clips

One pair (red, black) of nickel plated clips.

Profile narrows to 5.6 mm at tip, hook opening 6.4mm at front, 2 mm at base
Recommended for use with TL222 and TL224 test leads
CAT IV 600 V, CAT III 1000 V, 3 A rating
UL listed


Specifications

Attribute Value
Brand Fluke
Colour Red/Black
Connector Type Hook Clip
Current Rating 3 A
Tip Size 2 mm
Checking stock...
IDR
954,499.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1954,499.00
*price per unit indicative
"Fluke Red/Black Multimeter Leads, 3A Rating, 2mm Tip Size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda