Fluke Multimeter Leads TL175 Test Lead Kit, CAT III 1000V

RS Stock No.:
7414358
Mfr. Prt No.:
TL175
Brand:
Fluke

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7414358
Product description Fluke Multimeter Leads TL175 Test Lead Kit, CAT III 1000V
Manufacturer / Brand Fluke
Manufacturer part number TL175

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Fluke TL175 TwistGuard Test Leads, 2mm diameter probe tips

Fluke TL175 TwistGuard Test Leads are the only test leads available with adjustable length test tips for use in different measurement environments. Twisting the test lead changes the exposed probe tip length from 19 mm to 4 mm. All models are highly reliable and excellent quality.

SUPPLIED_WITH : One pair (red, black) Fluke TL175 TwistGuard™ Test

Features & Benefits

Extendable tip – reduces tip exposure to meet new electrical safety requirements
Each test lead covered by two layers of silicone insulation – New WearGuard, inner contrasting colour is exposed when the leads are damaged and need replacing
Extra-heavy strain relief on probe-end and plug-end – tested to 30,000 plus bends
Universal input plugs compatible with all instruments that accept standard mm shrouded banana plugs
Ratings: CAT II 1000 V, CAT III 1000 V, CAT IV 600 V, 10 A max., Pollution Degree 2
Probes always show correct category rating for tip being used
Environmental ratings -20°C to +55°C
Conforms to safety standard EN61010-031: 2008

What are test leads?

These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.

What are test probes?

Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.


Specifications

Attribute Value
Brand Fluke
Minimum Operating Temperature -20 °C
Product Type Test leads
Safety Category Level CAT III, CAT IV
Connector Type Shrouded
Safety Category Voltage 1000 V, 600 V
Current Rating 10 A
Lead Type Test Lead Kit
Safety Category CAT III 1000 V, CAT IV 600 V
Maximum Operating Temperature +55 °C
Checking stock...
IDR
891,565.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1891,565.00
*price per unit indicative
"Fluke Multimeter Leads TL175 Test Lead Kit, CAT III 1000V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda