RS PRO Multimeter Leads Test Lead Kit, Fused, CAT III 600V
- RS Stock No.:
- 7315273
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7315273 |
| Product description | RS PRO Multimeter Leads Test Lead Kit, Fused, CAT III 600V |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7315273 |
| Product description | RS PRO Multimeter Leads Test Lead Kit, Fused, CAT III 600V |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS PRO Multimeter Lead Set in Pouch
RS PRO practical lead sets supplied in a durable grey pouch with attractive yellow piping. The standard set (731-5277) has a wide range of accessories for taking measurements in most situations. The fused set (731-5273) has extra fused test probes complying with the requirement of GS38 safety guidance for use on high energy circuits while taking voltage measurements. Both sets comply with IEC1010-1 cat III 600 V safety standard.
RS PRO have a wide range of test leads, multimeters and accessories that have been RS approved meaning that the products are value for money and high-quality you can rely on. Replacement fuses can be purchased please see RS Stock no. 161-1530.
WARNING : Burns, due to arcing or flashover resulting from the use of unsatisfactory test probes, account for more accidents in electrical testing than are caused by electric shock. Because of this, fused test leads with 2mm or less of exposed insulation are recommended for electrical use by the HSE in their guidance.
Contents Standard Set
2 x 1.2 m silicone multimeter leads with shrouded 4 mm terminations one end straight, one end right-angled, (red and black), 2 x crocodile clips (red and black), 2 x long reach multimeter probes fuse rating to 1000 V 600 mA (red and black), 2 x spring loaded, grabber multimeter probes (red and black).
Extra items in fused sets, 2 x fused probes with only 4 mm of exposed metal tip fitted with 1.25" ceramic fuses rated at 660 V 500 mA.
Also available:
Thin fine insulated prods set 262-7770 for use with fused test prods and multimeter test lead sets
Shuttered lantern probe set 262-7786 for use with fused test prods and multimeter test lead sets.
Typical applications
Test leads play an important part in electrical measurement especially when connecting a digital multimeter to the unit under test.
Test and Measurement
Safety Precautions
Always inspect the test probes for cracks and frayed leads before each use. If defects are found, do not use the probe.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Minimum Operating Temperature | -20 °C |
| Safety Category Level | CAT III |
| Connector Type | Crocodile Clip, Right Angle Plug, Spring Hook, Straight Plug |
| Safety Category Voltage | 600 V |
| Lead Type | Test Lead Kit |
| Safety Category | CAT III 600 V |
| Lead Length | 1.2 m |
| Maximum Operating Temperature | +70 °C |
| Fused | Yes |