Staubli Multimeter Leads 99.00047 , CAT II 1000V

RS Stock No.:
7315172
Mfr. Prt No.:
99.00047
Brand:
Staubli

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7315172
Product description Staubli Multimeter Leads 99.00047 , CAT II 1000V
Manufacturer / Brand Staubli
Manufacturer part number 99.00047
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
RS stock number 7315172
Product description Staubli Multimeter Leads 99.00047 , CAT II 1000V
Manufacturer / Brand Staubli
Manufacturer part number 99.00047

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

4mm Test Leads with 4mm Sprung Probes

Safety test lead set comprising of 1 red and 1 black:

1m PVC flexible leads 1mm2 cross section
4 mm sprung test probe to straight shrouded 4mm plug
Protective caps for test connection to IC’s (leg spacing 2.54 mm)
Rated 1000 V, CAT II 19 A


Specifications

Attribute Value
Brand Staubli
Connector Type Right Angle Plug
Safety Category Voltage 1000 V
Current Rating 19 A
Lead Type Test Lead
Safety Category CAT II 1000 V
Lead Length 1 m
Safety Category Level CAT II
Checking stock...
IDR
310,789.07
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1310,789.07
*price per unit indicative
"Staubli Multimeter Leads 99.00047 , CAT II 1000V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda