Fluke Multimeter Test Lead TP81 Insulation Piercing Clip Set
- RS Stock No.:
- 4933257
- Mfr. Prt No.:
- TP81
- Brand:
- Fluke

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4933257 |
| Product description | Fluke Multimeter Test Lead TP81 Insulation Piercing Clip Set |
| Manufacturer / Brand | Fluke |
| Manufacturer part number | TP81 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 2, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Fluke Multimeter TL81A Multimeter Accessory Kit
Brought to you by Fluke, a range of accessories, including test leads and test probes suitable exclusively for Fluke Multimeters. Whether it's a test lead or a probe set, dependent on the application, all accessories will add a sense of reliability to the intended application. All models are highly reliable and excellent quality.
Features and Benefits
• Durable connection, which guarantees excellent results
• Fantastic electronic set
• CAT II 300 V
• Insulated wires
What are test leads?
These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.
What are test probes?
Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision
Kit includes
• 1.0m silicone lead terminated at one end with 4mm shrouded right angled plug and stainless steel test probe on the other end. Rated 10A
• Insulated crocodile clip. Rated 5A
• Insulated probe tip extender. Rated 3A
• 1.0m silicone modular test lead terminated at one end with 4mm shrouded right angled plug and straight 4mm on the other end. Rated 10A
• Modular hook-style clip test lead with 4mm connector. Rated 5A
• Modular pinch style clip with 4mm connector. Rated 5A
• Modular crocodile clip with 4mm connector. Rated 5A
• Slide on IC probe tip adaptor (rated 3A) and test lead couplers
• 2 bare spade plugs with 4mm connectors, rated up to 10A, 60V dc max
• TL81A contents 2 each (1 red and 1 black)
Specifications
| Attribute | Value |
| Brand | Fluke |
| Connector Type | Banana Jack |
| Lead Type | Insulation Piercing Clip Set |