RS PRO Multimeter Leads Insulated Test Lead Kit, CAT II 1000V
- RS Stock No.:
- 3402421
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 3402421 |
| Product description | RS PRO Multimeter Leads Insulated Test Lead Kit, CAT II 1000V |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3402421 |
| Product description | RS PRO Multimeter Leads Insulated Test Lead Kit, CAT II 1000V |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 2, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS PRO Insulated Test Lead Set
An insulated test lead kit from our RS PRO range offering a high degree of protection to the user when measuring on high energy circuits up to 1000V. Test leads for multimeters are used to test voltage, current, capacitance and other types of testing. Supplied in a handy PVC wallet and suitable for most multimeters and insulation tester instruments including units that do not accept shrouded 4mm safety plugs.
Before making any voltage measurements, check the continuity of the leads to ensure that the fuses are intact.
RS PRO have a wide range of multimeter test leads, multimeters and accessories that have been RS approved meaning that the products are value for money and high-quality you can rely on. Replacement fuses can be purchased please see RS Stock no. 161-1530.
WARNING : Account should be taken of the protection features and safety ratings of the test meter itself when combined with high specification test leads.
Features and Benefits:
Complies to EN61010 1000V CATII
Working temperature -20°C to +70°C
Leads are double insulated
Cable length 1.2m
Current rating 10A
Contents:
2 each (1 red & 1 black): 1.2m long shrouded 4mm plug (probe end) retractable 4mm plug (equipment end)
Sprung hook
Test prod
Crocodile clip
Spade terminal connector
Typical applications
Test leads play an important part in electrical measurement especially when connecting a digital multimeter to the unit under test.
Test and Measurement
Safety Precautions
Always inspect the test probes for cracks and frayed leads before each use. If defects are found, do not use the probe.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Lead Length | 1.2 m |
| Maximum Operating Temperature | +70 °C |
| Minimum Operating Temperature | -20 °C |
| Safety Category Level | CAT II |
| Connector Type | Crocodile Clip, Retractable Plug, Shrouded Plug, Spade Terminal, Sprung Hook |
| Safety Category Voltage | 1000 V |
| Current Rating | 20 A |
| Lead Type | Insulated Test Lead Kit |
| Safety Category | CAT II 1000 V |