Fluke Multimeter Leads TL81A Electronic Test Lead Kit, CAT II 300V

RS Stock No.:
3245975
Mfr. Prt No.:
1639274
Brand:
Fluke
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
RS stock number 3245975
Product description Fluke Multimeter Leads TL81A Electronic Test Lead Kit, CAT II 300V
Manufacturer / Brand Fluke
Manufacturer part number 1639274

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Fluke TL81A Deluxe Electronic Set

Comprehensive set for use in low energy, electronic test applications that require fine probing. Compatible with Fluke and most other multimeters,Supplied in a handy vinyl soft wallet.

1.0m silicone lead terminated at one end with 4mm shrouded right angled plug and stainless steel test probe on the other end. Rated 10A
Insulated crocodile clip. Rated 5A
Insulated probe tip extender. Rated 3A
1.0m silicone modular test lead terminated at one end with 4mm shrouded right angled plug and straight 4mm on the other end. Rated 10A
Modular hook-style clip test lead with 4mm connector. Rated 5A
Modular pinch style clip with 4mm connector. Rated 5A
Modular crocodile clip with 4mm connector. Rated 5A
Slide on IC probe tip adaptor (rated 3A) and test lead couplers
2 bare spade plugs with 4mm connectors, rated up to 10A, 60V dc max

TL81A contents 2 each (1 red and 1 black):


Specifications

Attribute Value
Brand Fluke
Safety Category Level CAT II
Current Rating 10 A, 3 A, 5 A
Lead Type Electronic Test Lead Kit
Safety Category CAT II 300 V
Lead Length 1 m
Connector Type Crocodile Clip, Hook Clip
Safety Category Voltage 300 V
Checking stock...
IDR
3,797,018.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,797,018.00
*price per unit indicative
"Fluke Multimeter Leads TL81A Electronic Test Lead Kit, CAT II 300V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda