RS PRO Multimeter Leads Automotive Test Lead Kit

RS Stock No.:
1247400
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1247400
Product description RS PRO Multimeter Leads Automotive Test Lead Kit
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
RS stock number 1247400
Product description RS PRO Multimeter Leads Automotive Test Lead Kit
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro

RS Pro Deluxe Automotive Test Lead Kit

From RS PRO, comes a high quality and great value deluxe automotive test lead kit. All the tools included in the kit are ideal for engineers and perfectly packaged in a hard plastic case. To ensure no neighboring cables are damaged, the case has foam insulation. Manufactured to industry standard, all the parts included in this kit are an ideal solution for electrical measurement.
The test leads featured in this package are used to test voltage, capacitance, current, as well as conducting other types of tests.

Note

Where applicable the kit component is marked with their relevant IEC 1010 (BS EN61010) ratings

Features and benefits:

  • Maximum operating temperature of +70°C

  • A crocodile clip connector allows you to test circuits without crossing wires or causing shorts.

  • Current rating 10 Amp

  • <30 V r.m.s.

What’s Included?

The deluxe automotive test lead kit comprises of: -

  • Red and Black Double Insulated Silicone Test Leads - Silicone insulation is ideal for automotive testing as it has high resistance to heat and would suffer no damage should it come into contact with a hot manifold or exhaust system.

  • Red and Black Long Reach Probes - Designed for those long reach testing scenarios where access is limited, incorporating a very sharp spike to the front, capable of piercing cables.

  • Red and Black Fully Insulated Crocodile Clip - Ideal for connecting to battery terminals.

  • Red and Black Ultra-Thin Back Probes with Cable Piercer Adaptor - The probes are made with spring steel and are flexible reducing the risk of them breaking, the cable piercing facility allows the probes to be used on small cables where traditional cable piercers may cause excessive damage.

  • Red and Black Extended Back Probes - Manufactured with spring steel for those more heavy duty/industrial type connectors.

  • Red and Black Heavy Duty Back Probes - These very sharp probes are ideal for scratching through rust, paint or resist to ensure a positive connection.

Applications

The tools included in this kit are designed to operate with a digital multimeter and provide you with accurate readings. Digital multimeters are devices that provide measurements of voltage (volts), currents (amps) and resistance (ohms).

Before you begin testing

For your own safety, there are things to consider before operating with the parts included with the kit such as;

  • Ensure that the multimeter and multimeter test leads being used are applicable for the voltage level and category are appropriate for the electrical environment they will be used in.

  • Inspect the leads thoroughly to make sure they are safe to use. This includes ensuring that the leads are free of any cracks and that the connectors are clean

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Brand RS PRO
Minimum Operating Temperature -20 °C
Connector Type Crocodile Clip
Current Rating 10 A
Lead Type Automotive Test Lead Kit
Lead Length 1.2m, 155mm, 25mm, 44 mm
Maximum Operating Temperature +70 °C
Checking stock...
IDR
1,828,547.37
Out of stock
Price Kit
Unit(s)Per Unit(IDR)
11,828,547.37
*price per unit indicative
"RS PRO Multimeter Leads Automotive Test Lead Kit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda