Staubli Multimeter Leads 66.9007-150-21+66.9007-150-22 Test Probe Kit, CAT II 1000V
- RS Stock No.:
- 1229729
- Mfr. Prt No.:
- 66.9007-150-21+66.9007-150-22
- Brand:
- Staubli

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1229729 |
| Product description | Staubli Multimeter Leads 66.9007-150-21+66.9007-150-22 Test Probe Kit, CAT II 1000V |
| Manufacturer / Brand | Staubli |
| Manufacturer part number | 66.9007-150-21+66.9007-150-22 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
4mm Test Probe Set
From Multi-Contact, this test probe set includes a black and red silicone insulted test lead. At the end of each lead is a spring loaded MULTILAM test probe, and at the other end a MULTILAM plug with a rigid insulating sleeve. The test probe set is designed for CAT II measurement applications.
Features and Benefits:
• Cat II
• Rated Voltage of 1000V
• Rated Current of 20A
• Silicone Insulation
• Nickel Plated
Specifications
| Attribute | Value |
| Brand | Staubli |
| Lead Type | Test Probe Kit |
| Current Rating | 20 A |
| Maximum Operating Temperature | +350 °C |
| Connector Type | Straight to Right Angle |
| Lead Length | 1.5 m |
| Safety Category Voltage | 1000 V |
| Safety Category | CAT II 1000 V |
| Safety Category Level | CAT II |