RS PRO USB Wifi Microscope, 1280 x 1024 pixel, 5 → 200X Magnification

RS Stock No.:
9132478
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9132478
Product description RS PRO USB Wifi Microscope, 1280 x 1024 pixel, 5 → 200X Magnification
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
RS stock number 9132478
Product description RS PRO USB Wifi Microscope, 1280 x 1024 pixel, 5 → 200X Magnification
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Wi-Fi Digital Microscope

Our innovative Mic-Fi standard digital microscope features in-built WiFi transmission, breaking away from the conception of traditional microscopes. By downloading the Mic-Fi companion app from the App store or Google play, the microscope transmits directly to your smartphone or tablet device. Offering the following functions: measurement, conservation, copy and transfer of images and video. The microscope can also output to a computer via the included USB cable.

SUPPLIED_WITH : Transparent Cap, USB ac adapter, USB cable, Plasti

Main applications:

Industrial inspection - Electronics/mechanical assembly
Quality control - Scientific teaching tool
School research tool - Printing inspection - Textile inspection
Medical analysis - Dermatology (skin/scalp) exam
Trichology inspection - Insect dissection/observation
Plant dissection/observation - Jewellery Inspection
Reading aid

Features and Benefits

• Colour digital microscope
• For use with Windows, OS X, iOS or Android operating systems
• Handheld
• In-built WiFi transmission
• Magnification: 5x - 200x
• Adjustable white LED lighting
• 1.3 MP CMOS 1/4 in sensor
• USB 2.0 Connection
• Up to 30 fps
• 5 m maximum wireless transmission distance
• Li-ion Battery offers a continuous working time of 2 hours
• Can be charged from a laptop or PC via USB
• Available with UK or EURO Plug types

Plug Options

RS stock no: 913-2478 Euro plug
RS stock no: 913-2519 UK plug


Specifications

Attribute Value
Brand RS PRO
Magnification Power 5 → 200 X
Length 142 mm
Illumination Type LED
Dimensions 142 x 36 mm
Frame Rate 30 fps
Resolution 1280 x 1024 pixel
Interface Type USB
Weight 88 g
Diameter 36 mm
Plug Type Type C - European Plug
Battery Type Internal Rechargeable
Illuminated Yes
Battery Operated Yes
Checking stock...
IDR
7,057,104.09
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,057,104.09
*price per unit indicative
"RS PRO USB Wifi Microscope, 1280 x 1024 pixel, 5 → 200X Magnification" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products