RS PRO Microscope, 40X Magnification

RS Stock No.:
5064245
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
RS stock number 5064245
Product description RS PRO Microscope, 40X Magnification
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Pocket Microscope 40x, 2mm FOV

A 40x pocket microscope with a 2 mm field of view and a 0.02 mm/0.001in integral graticule. Relies on side ambient lighting, includes pocket clip.

SUPPLIED_WITH : PVC Wallet


Specifications

Attribute Value
Brand RS PRO
Length 125 mm
Dimensions 13 x 120 mm
Magnification Power 40 X
Weight 20 g
Diameter 13 mm
Checking stock...
IDR
1,245,254.08
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,245,254.08
*price per unit indicative
"RS PRO Microscope, 40X Magnification" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products