RS PRO Stereo Microscope, 20X Magnification

RS Stock No.:
4718834
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
RS stock number 4718834
Product description RS PRO Stereo Microscope, 20X Magnification
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Deluxe Stereo Microscope

The Deluxe Stereo Microscope from RS PRO is a range of high quality and easy to use microscopes that are suitable for non-contact inspection. The rotating objective lens turret also allows for standard magnification of either 20X or 40X whilst providing high-quality optics with a max working space between the stage plate and turret of 94mm.

Features and Benefits

• De-Luxe Microscope suitable for non-contact microscopy inspection
• Magnification 20x or 40x simply by rotating the objective turret
• Two 10x magnification eyepieces mounted at 45° in microscope head
• Microscope head rotates through 360°
• Eye piece width adjustment 50-75mm
• 2x & 4x objective lenses
• Field of view 20x MAG = 10mm
• Field of view 40x MAG = 5mm
• Max working height between stage plate & lens turret = 94mm
• Rack and pinion adjustment = 50mm
• 2 stage plates supplied; opaque and translucent
• Four position light switch off: 1=bottom, 2 = top, 3 both
• Primary voltage 240 V ac, working voltage 12V, 10VA
• A range of microscope accessories available
• Excellent illumination

Uses of a Microscope

The main uses of a microscope are:

• An instrument for magnifying and observing slides of microscopical details
• An essential Laboratory tool (both digital and stereo microscopes)
• Imaging for biological research


Specifications

Attribute Value
Brand RS PRO
Length 350 mm
Dimensions 275 x 170 x 350 mm
Magnification Power 20 X, 40 X
Weight 3.3 kg
Illuminated Yes
Checking stock...
IDR
6,750,195.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,750,195.95
*price per unit indicative
"RS PRO Stereo Microscope, 20X Magnification" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products