RS PRO Conductivity Meter
- RS Stock No.:
- 1238777
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
| RS stock number | 1238777 |
| Product description | RS PRO Conductivity Meter |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO Conductivity Meter
Featuring a microcomputer circuit to ensure maximum accuracy and measurement, this meter provides special functions and features. Built-in automatic temperature compensation values, adjustable between 0 to 5.0% per °C. This portable conductivity meter also provides fast and accurate readings, with the convenience of a remote probe separately. A large 13 mm LCD dual-display with contrast adjustment provides the best viewing angle, whilst the heavy duty housing and light weight makes this an ideal robust portable meter.
Note
Powered by PP3 battery (not supplied)
Features and Benefits:
• Auto shut off to preserve battery life
• RS 232 PC serial interface
• Multi measuring ranges 200 us, 2 mS, 20 mS
• Temperature function for °C and °F
• Conductivity and temperature display simultaneously
• Data hold
• Memory recall for Max, Min and Average readings
• 0.8 sec sample time
• Max 80% RH operating humidity
Accessories include instruction manual, conductivity electrode and carrying case.
What is a Conductivity meter used for?
Conductivity meters are used to record or measure a solutions ability to carry an electric current, check salinity levels, temperatures and or measure PH levels. The RS PRO conductivity meter can be used for water conditioning, aquariums, food processing, photography and laboratory applications and quality control.
Specifications
| Attribute | Value |
| Maximum Conductivity | 19.99 mS/cm, 199.9 μS/cm |
| Brand | RS PRO |
| Power Source | Battery |
| Minimum Conductivity | 0.1 μS/cm, 0.2 mS/cm |
| Height | 180 mm |
| Width | 32 mm |
| Resolution | 0.1 μS/cm, 0.01 mS/cm |
| Length | 72 mm |
| Model Number p | CD4303 |
| Battery Type | 9V, PP3 |
| Dimensions | 72 x 32 x 180 mm |
| Best Accuracy | ±2 % |