RS PRO PMP Measuring Cylinder, 10ml
- RS Stock No.:
- 8919987
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
| RS stock number | 8919987 |
| Product description | RS PRO PMP Measuring Cylinder, 10ml |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
RS Measuring Cylinders with Printed Graduations, Class A, Polymethylpentene
RS offers a great value range of PMP class A measuring cylinders with enhanced pin-sharp blue-printed graduations and stable hexagonal bases which have a non-slip anti-suction feature. Each size of cylinder is available separately: 10ml capacity, 145mm high ( 891-9987 ); 25ml capacity, 170mm high ( 891-9996 ); 50ml capacity, 200mm high ( 891-9999 ); 100ml capacity, 250mm high ( 891-9993 ); 250ml capacity, 315mm high ( 892-0003 ); 500ml capacity, 360mm high ( 892-0006 ); 1000ml capacity, 440mm high ( 892-0000 ); 2000ml capacity, 535mm high ( 892-0019 ).
PMP confers hardness, solidity, low density, transparency and chemical resistance
Calibrated to ISO 6706 and DIN 12681, class A tolerances
Steam sterilisation at 121°C does not affect accuracy
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Length | 140 mm |
| Material | PMP |
| Capacity | 10 ml |
| Graduations | Yes |