RS PRO PP Graduated Cylinder, 1L
- RS Stock No.:
- 4610904
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
| RS stock number | 4610904 |
| Product description | RS PRO PP Graduated Cylinder, 1L |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
RS PRO Cylinders with printed graduations (Class B)
Introducing the range of lightweight and durable cylinders with printed graduations from our trusted and highly reliable own brand RS PRO. These cylinders are ideal to measure the volume of a liquid. Cylinders are calibrated to class B tolerances.
RS PRO Polypropylene Cylinders with printed graduations are available in sizes ranging from 10ml to 2L:
• 10ml - 461-0831
• 25ml - 461-0847
• 50ml - 461-0853
• 100ml - 461-0869
• 250ml - 461-0875
• 500ml - 461-0881
• 1000ml - 461-0904
• 2000ml - 461-0910
Features and Belenfits:
• ISO 6706 compliant cylinders in ultra-clear PP
• Enhanced pin-sharp blue-printed graduations
• Polypropylene bottles with good chemical resistance
• Stable hexagonal base with an anti-suction design that prevents the base from sticking to a wet surface
• Smooth inner contour for efficient pouring and ease of cleaning
• Safe and robust plastic construction
• S.P.I. recycling codes and batch code on each cylinder
Approvals and Certifications:
• ISO 6706
Typical Applications:
• Laboratory
• Education and Research
• Basic household uses
• Laboratory bottles can be used to store samples, medicines, chemicals, spices, essential oils, detergents, oil, etc
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Length | 440 mm |
| Material | PP |
| Capacity | 1 L |
| Graduations | Yes |