Fluke I30 Current Clamp, 30A, 30A ac, 19mm
- RS Stock No.:
- 6536763
- Mfr. Prt No.:
- i30
- Brand:
- Fluke

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6536763 |
| Product description | Fluke I30 Current Clamp, 30A, 30A ac, 19mm |
| Manufacturer / Brand | Fluke |
| Manufacturer part number | i30 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
i30 30A High Resolution, High Bandwidth Current Probe
The i30 may be used in conjunction with multimeters, recorders and other suitable recording instruments for accurate non-intrusive ac & dc current measurement.,Applications include: inverters, switch mode power supplies, industrial controllers, automotive leakage currents and other applications requiring accurate isolated current measurement.
WARNING : Use of the probe on uninsulated conductors is limited to 300V ac rms or dc and frequencies below 1 kHz.
SUPPLIED_WITH : Alkaline PP3 battery and operators manual.
Hall effect sensing of a.c. and d.c. current
Power LED warns of low battery by flashing
Zero adjust knob to accommodate offsets
1.5m flying lead terminated with 4mm shrouded plugs
Designed to meet EN61010-1, EN61010-2-032 installation CAT III 300V
Withstands overloads to 500A
Specifications
| Attribute | Value |
| Brand | Fluke |
| Model Number p | I30 |
| Maximum Conductor Size | 19 mm |
| Battery Life | 30 h |
| Safety Category Level | CAT III |
| Connector Type | 4 mm Plug |
| Safety Category Voltage | 300 V |
| Battery Type | 9V |
| Safety Category | CAT III 300 V |
| Maximum Operating Temperature | +50 °C |
| Maximum DC Current | 30 A |
| Adapter Type | AC/DC |
| Best Accuracy | ±1% + 2 mA |
| Maximum AC Current | 30 A ac |
| Resolution | 1 mA |
| Minimum Operating Temperature | 0 °C |
| Output Type | Current |
| Cable Length Extended | 1.5 m |