RS PRO Multimeter Current Clamp Adapter AC, 51mm

RS Stock No.:
1238651
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1238651
Product description RS PRO Multimeter Current Clamp Adapter AC, 51mm
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
RS stock number 1238651
Product description RS PRO Multimeter Current Clamp Adapter AC, 51mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro ICA 15 AC Current Adapter

RS Pro ICA 15 AC Current adapter is designed to plug into the IDM 17 probe style multimeter.

Feature and Benefits

AC 300 A capability
1.9% basic ACA accuracy
Non-intrusive transducing
Up to 29 mm dia. conductor
Ergonomically designed jaw and trigger
Hand guard designed
CAT.II 600 V Safety standard
For use with RS Pro IDM17 1233246


Specifications

Attribute Value
Brand RS PRO
Minimum Operating Temperature 0 °C
Output Type Current, Voltage
Safety Category Level CAT III, CAT IV
Maximum Conductor Size 51 mm
Adapter Type AC
Safety Category Voltage 600 V, 1000 V
Best Accuracy ±1.9 % + 5 Digits
Safety Category CAT III 1000 V, CAT IV 600 V
Maximum Operating Temperature +50 °C
Resolution 0.1 A
Checking stock...
IDR
506,933.37
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1506,933.37
*price per unit indicative
"RS PRO Multimeter Current Clamp Adapter AC, 51mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products