RS PRO RS14 Digital Multimeter, RS380 Clampmeter, RS42 Digital Thermometer Multimeter Kit

RS Stock No.:
1446601
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1446601
Product description RS PRO RS14 Digital Multimeter, RS380 Clampmeter, RS42 Digital Thermometer Multimeter Kit
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
RS stock number 1446601
Product description RS PRO RS14 Digital Multimeter, RS380 Clampmeter, RS42 Digital Thermometer Multimeter Kit
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO RS14 Digital Multimeter, RS380 Clamp Meter and RS42 Thermometer Kit

Save money when you buy the RS PRO S14 Digital Multimeter, RS380 Clamp Meter and the RS42 Thermometer Kit together in this great value bundle.

RS PRO RS14 Compact Multimeter Autoranging 1231938

This great value, compact, autoranging multimeter is CAT III rated for 600 V. It has a robust double-moulded plastic housing and oversized high contrast 2000 Counts LCD display. A digital multimeter is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:

  • Electrical and electronic industries

Features and Benefits for RS14 Digital Multimeter

  • 2000 Counts LCD backlit display with function indication

  • Voltage 600 V ac/dc

  • Current 10 A ac/dc

  • Insulation Class 2, double insulation

  • Autoranging and data hold

  • MAX hold

  • Diode Check

  • Auto Power Off (approximately 15 minutes)

  • Double-moulded plastic housing

  • EN61010-1 CAT III 600 V

  • Supplied with test leads, type K temperature probe, 9 V battery and user manual

RS PRO RS380 Compact AC Autoranging Clampmeter 1231935

RS380 is a great value clamp meter which fulfils all the requirements for safe AC current measurement. Its small body and jaws can access and test in tightly constrained locations.

Features and Benefits for RS380 Clampmeter

  • 400 A AC Current Measurement

  • Jaw opening 30 mm (approximately 1.2")

  • 2000 Counts LCD display

  • Data Hold

  • Auto Power Off

  • Low battery indication

  • Non-contact voltage detection

  • Voltage Detection Range: 100 V - 600 V

  • Continuity checks Threshold <150 Ω, test current <0.5 mA

  • Overvoltage Category III 600 V

  • Supplied with test leads, carrying case, temperature probe, AAA 1.5 V batteries x 2 and user manual

RS PRO RS42 Thermometer Type K Thermocouple 1231937

RS42 is a great value, dual input, portable, compact digital thermometer. It is designed to use external K-type thermocouples as temperature sensors. Temperature indication follows National Bureau of Standards and IEC584 temperature/voltage tables for K-type thermocouples.

Features and Benefits for RS42 Digital Thermometer

  • 3 digit backlit LCD display with maximum reading 1999

  • Type K thermometer with dual inputs direct or differential measurements

  • User Selectable Temperature Scales (°C or °F)

  • User Selectable Resolution

  • Uses K type Thermocouple

  • Dual Thermocouple input

  • Wide variety of interchangeable thermocouple probes

  • Max Hold / Data Hold

  • Differential Temperature (T1-T2)

  • SCAN Function (T1, T2, T1-T2, MAX. HOLD.)

  • Backlit LCD Display

  • Auto Power Off

  • Supplied with K-type thermocouple bead probe 1.2 m, Teflon tape insulated x 2, 9 V battery, holster with stand, carrying case and instruction manual


Specifications

Attribute Value
Brand RS PRO
Application Electrical, Industrial
Kit Contents Multimeter, Clamp Meter, Thermometer
Model Number RS14, RS380, RS42
Checking stock...
IDR
1,863,161.07
Out of stock
Price Kit
Unit(s)Per Unit(IDR)
11,863,161.07
*price per unit indicative
"RS PRO RS14 Digital Multimeter, RS380 Clampmeter, RS42 Digital Thermometer Multimeter Kit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products