RS PRO IDM98IV Handheld Digital Multimeter

RS Stock No.:
8732360
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
RS stock number 8732360
Product description RS PRO IDM98IV Handheld Digital Multimeter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO IDM98IV Digital Multimeter

RS PRO IDM98IV Digital Multimeter is a handheld device which can measure capacitance, voltage, electrical current and resistance with diode and continuity check. This meter has an LCD display where the measurement readouts can be viewed with 6000 count digital display and 62 segment bar graph. The multimeter is also CAT IV rated for 600V and CAT III rated for 1000V.

RS Pro has a range of digital multimeters which are great value for money and also high quality you can rely on.

SUPPLIED_WITH :

Features and Benefits:

Extra-large scale white backlit display
True RMS
0.01% basic DCV accuracy
Automatic AC-DC Voltage detects with low impedance (Auto-V LoZ)
Smart Data Hold
Min / Max function
Frequency counter on AC mode
Capacitance measurement
Low battery indicator with segments
Auto Power Off (20 min)
CAT. IV 600 V / CAT. III 1000 V Safety standard
6000 Count digital display
VoltSeek (non-contact voltage detected)
Shock proof from a 4 m drop

What does it measure?
DC/AC Voltages
AC/DC Current
Resistance and continuity tester
Diode - open circuit voltage

AV Function:

ACV and ACA specifications are AC coupled, true RMS
Crest factor up to 3.0 at 4000 counts

Accuracy:

±(% reading plus number of digits) at 23°C ±5°C 80% RH

Impedance:

10MΩ

Overload protection:

AC/DC 1000 V

What Is Included?

Battery is installed
Test lead set
Protective holster
User manual

Typical Applications:
A digital multimeter (DMM) is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries

Safety guidelines
When using any electrical test equipment it is advised that you refer to the user’s manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.

What is the difference between an analogue and a digital multimeter?
The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.


Specifications

Attribute Value
Brand RS PRO
Best AC Current Accuracy ±1.5% + 3 Digits
Width 94 mm
Length 190 mm
Absolute Maximum Resistance Measurement 40 MΩ
Absolute Maximum Capacitance Measurement 10 mF
AC Current Measurement Resolution 0.01 mA ac
Maximum Frequency 100 kHz
Dimensions 190 x 94 x 48 mm
Best DC Voltage Accuracy ±0.09 %
DC Voltage Measurement Resolution 1 V dc
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance
Resistance Measurement Resolution 100 mΩ
Multimeter Type Handheld
True RMS Yes
Best AC Voltage Accuracy ±1 %
Best Capacitance Measurement Accuracy ±1.2 %
Minimum Operating Temperature -10 °C
Capacitance Measurement Resolution 0.01 mF
Height 48 mm
DC Current Measurement Resolution 0.01 mA dc
AC Voltage Measurement Resolution 0.1 mV ac
Model Number p IDM98IV
Battery Life 200 h
Weight 460 g
Safety Category Level CAT III, CAT IV
Absolute Maximum DC Current Measurement 10 A dc
Best DC Current Accuracy ±1% + 3 Digits
Absolute Maximum AC Current Measurement 10 A ac
Safety Category Voltage 600 V, 1000 V
Battery Type 1604A
Absolute Maximum AC Voltage Measurement 1000 V ac
Best Resistance Measurement Accuracy ±0.8 %
Absolute Maximum DC Voltage Measurement 1000 V dc
Display Type Digital
Maximum Operating Temperature +50 °C
Checking stock...
IDR
1,587,824.82
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,587,824.82
*price per unit indicative
"RS PRO IDM98IV Handheld Digital Multimeter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products