Fluke 114 Handheld Digital Multimeter 600V ac 600V dc
- RS Stock No.:
- 6161498
- Mfr. Prt No.:
- FLUKE-114 EUR
- Brand:
- Fluke

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6161498 |
| Product description | Fluke 114 Handheld Digital Multimeter 600V ac 600V dc |
| Manufacturer / Brand | Fluke |
| Manufacturer part number | FLUKE-114 EUR |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Fluke 114 Digital Multimeter
The compact Fluke 114 multimeter is a CAT III 600 V safety rated True RMS meter for electrical troubleshooting, giving you results without the complications. It is designed for easy one-hand operation and go/no go testing for use by professional electricians in both commercial and residential applications. Its AutoVolt capability automatically switches to measure AC or DC voltage, whichever is present. The LoZ function helps identify so-called ghost voltage and prevents false readings and improve accuracy when testing on irregular waveforms. The Fluke 114 displays True RMS voltage and current readings with 6000-count resolution, and tests continuity and resistance. A large white LED backlight aids work in poorly lit areas. An easy-open battery access door makes battery changes easy.
Note
For Calibrated Articles - Please note that accuracy is specified for 1 year after calibration, at operating temperatures of 18 °C to 28 °C, with relative humidity at 0 % to 95 %.
What are the key benefits of the Fluke 114 Digital Multimeter?
• True RMS digital multimeter, ideal for electrician and tradesmen
• It has a 6000 count resolution
• LCD display with a large white LED backlight and analogue bargraph
• An integrated tilt stand with a removable holster
• Min/Max/Average records signal fluctuations over a period of time
• Prompts when battery levels are low
• Resistance and continuity testing capability with a beeper integrated sound
• CAT III 600 V safety rated
• AutoVolt feature that detects AC or DC voltage
Additional Specifications
• DC Voltage Accuracy: 0.5% + 2
• DC Voltage Lowest Resolution: 0.1mV
• AC Voltage Accuracy: 2.0% + 3
• AC Voltage Lowest Resolution: 0.1mV
• AC Voltage Max Frequency: 1kHz
• Display Count 6000
• Display Update 4/sec
• Bar Graph Segments 33
• Bar Graph Update 32/sec
What is included?
• Fluke 114 Digital Multimeter
• Test lead set
• Holster
• 9v battery already installed
• User manual
Does the Fluke 114 Digital Multimeter come with any warranty?
You have peace of mind as the Fluke 114 Digital Multimeter is backed by 3 years of warranty from the manufacturer.
Specifications
| Attribute | Value |
| Brand | Fluke |
| Absolute Maximum DC Voltage Measurement | 600 V dc |
| Absolute Maximum Resistance Measurement | 40 MΩ |
| Display Type | LCD |
| Length | 46 mm |
| DC Voltage Measurement Resolution | 0.1 mV dc |
| Multimeter Type | Handheld |
| Safety Category Voltage | 600 V |
| Best Resistance Measurement Accuracy | ±1.5% + 2 Digits |
| Model Number p | 114 |
| Functions Measured | AC Voltage, Continuity, DC Voltage, Resistance |
| Resistance Measurement Resolution | 100 mΩ |
| Dimensions | 46 x 84 x 167 mm |
| Safety Category Level | CAT III |
| AC Voltage Measurement Resolution | 0.1 mV ac |
| Maximum Frequency | 1 kHz |
| Battery Type | 9V |
| Width | 84 mm |
| Absolute Maximum AC Voltage Measurement | 600 V ac |
| True RMS | Yes |
| Battery Life | 400 h |
| Weight | 550 g |
| Height | 167 mm |
| Best AC Voltage Accuracy | ±1% + 3 Digits |
| Maximum Operating Temperature | +50 °C |
| Best DC Voltage Accuracy | ±0.5% + 2 Digits |
| Minimum Operating Temperature | -10 °C |