Fluke 117 Handheld Digital Multimeter, 10A ac 600V ac 10A dc 600V dc 40MΩ

RS Stock No.:
6161460
Mfr. Prt No.:
FLUKE 117 EUR
Brand:
Fluke
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
RS stock number 6161460
Product description Fluke 117 Handheld Digital Multimeter, 10A ac 600V ac 10A dc 600V dc 40MΩ
Manufacturer / Brand Fluke
Manufacturer part number FLUKE 117 EUR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Fluke 117 Multimeter

The Fluke 117 compact True RMS multimeter is popular for use in demanding settings such as commercial buildings, hospitals and schools. It includes integrated non-contact voltage detection to help get the job done faster.

TL75 Test leads, holster, user’s manual and 9

Note

For Calibrated Articles - Please note that accuracy is specified for 1 year after calibration, at operating temperatures of 18 °C to 28 °C, with relative humidity at 0 % to 95 %.

Features & Benefits

VoltAlert Technology for integrated non-contact voltage detection
AutoVolt feature for automatic AC/DC voltage selection
LoZ: Low input impedance to eliminate stray voltage
Large white LED backlight
True RMS
Min/Max/Average to record signal fluctuations
Current measurement 20A (30 seconds momentary 10A continuous)
Resistance, continuity, frequency and capacitance testing capability
Fluke 322 Compact Clamp Meter
Accurate low current measurements
ToolPak Magnetic Meter Hanging Strap
11A, 1000V FAST fuse (Fluke part no. 803293)
CAT III 600 V safety rated

Additional Specifications

• DC Voltage Accuracy: 0.5% + 2d
• AC Voltage Accuracy: 2.0% +3d
• DC Current Accuracy: 1.0% +3d
• AC Current Accuracy: 1.5% +3d
• Resistance Accuracy: 1.5% + 2d
• Diode Test Range: 2.000V
• Diode Test Resolution: 0.001V
• Diode Test Accuracy: 0.9% +2d
• Capacitance Accuracy: 1.9% +2d
• Display Count: 6000
• Display Update: 4/sec
• Bar Graph Segments: 33
• Bar Graph Update: 32/sec


Specifications

Attribute Value
Brand Fluke
Best AC Current Accuracy ±1.5% + 3 Digits
Width 84 mm
Absolute Maximum Capacitance Measurement 9.999 F
Absolute Maximum Resistance Measurement 40 MΩ
Maximum Frequency 50 kHz
Dimensions 167 x 84 x 46 mm
Multimeter Type Handheld
True RMS Yes
Best AC Voltage Accuracy ±1% + 3 Digits
Best Capacitance Measurement Accuracy ±1.9% + 2 Digits
Minimum Operating Temperature -10 °C
Height 46 mm
Resistance Measurement Resolution 100 mΩ
AC Voltage Measurement Resolution 0.1 mV ac
Model Number p 117
Battery Life 400 h
Weight 550 g
Safety Category Level CAT III
Best DC Current Accuracy ±1% + 3 Digits
Absolute Maximum AC Current Measurement 10 A ac
Safety Category Voltage 600 V
Battery Type 9V
Absolute Maximum AC Voltage Measurement 600 V ac
Best Resistance Measurement Accuracy ±1.5% + 2 Digits
Display Type LCD
Length 167 mm
AC Current Measurement Resolution 0.001 A
Best DC Voltage Accuracy ±0.5% + 2 Digits
DC Voltage Measurement Resolution 0.1 mV dc
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance
Capacitance Measurement Resolution 1 nF
DC Current Measurement Resolution 0.001 A
Absolute Maximum DC Current Measurement 10 A dc
Maximum Operating Temperature +50 °C
Absolute Maximum DC Voltage Measurement 600 V dc
Checking stock...
IDR
4,835,429.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,835,429.00
*price per unit indicative
"Fluke 117 Handheld Digital Multimeter, 10A ac 600V ac 10A dc 600V dc 40MΩ" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products