Fluke 175 Handheld Digital Multimeter

RS Stock No.:
3944470
Mfr. Prt No.:
FLUKE 175
Brand:
Fluke
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
RS stock number 3944470
Product description Fluke 175 Handheld Digital Multimeter
Manufacturer / Brand Fluke
Manufacturer part number FLUKE 175

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Fluke 175 True-RMS Digital Multimeter

Fluke 175 Series digital multimeters, offers precision, reliability and ease of use. The ideal choice for troubleshooting and repairing all your electrical and electronic systems. True RMS digital multimeters ensures accurate results even when testing on irregular AC circuits.

SUPPLIED_WITH : Fluke 175 True-RMS Digital Multimeter
(1 pair)

Features and Benefits

• These meters have the features needed to find most electrical, electro-mechanical and heating and ventilation problems.
• They are simple to use and have significant improvements over previous models, True-RMS, more measurement functions, conformance to the latest safety standards, and a much larger display that’s easier to view.

Specification

• True-RMS measurements
• Digital display counts, updates 4 times per second
• Display backlight
• Analogue bargraph / segments, updates 40 times per second
• Auto and Manual ranging
• Display Hold and AutoHOLD®
• Min-Max-Average recording mode with Min/Max Alert
• Temperature readings (bead thermocouple probe included)
• Smoothing mode allows filtering of rapidly changing inputs
• Audible continuity and diode test
• Test lead alert
• Unsafe voltage alert warns for voltages above 30 V
• Low battery indication
• Ergonomic case with integrated holster
• Easy battery and fuse exchange without opening the complete case
• Selectable sleep mode preserves battery life
• CAT III 1000V and CAT IV 600V safety rated

FAQ’s

Q: Can I use this to test if a fuse is good or bad?
A: Yes, you can check a fuse functionality via a continuity test.

Q: Is this multi meter suitable for automotive use?
A: Yes, this multimeter is perfect for automotive applications and much more.

Q: Does this come with a calibration certificate?
A: All calibrated option multimeters are supplied with the appropriate certifications.

Application Information

Fluke Digital Multimeters are a standard diagnostic tool, ideal choice for technicians in the electrical/electronic industries. Technicians with specific task needs can view our wide range of multimeters.


Specifications

Attribute Value
Brand Fluke
Best AC Current Accuracy ±1.5% + 3 Digits
Width 90 mm
Absolute Maximum Capacitance Measurement 9.999 F
Absolute Maximum Resistance Measurement 50 MΩ
Maximum Frequency 1 kHz
Dimensions 185 x 90 x 43 mm
Multimeter Type Handheld
True RMS Yes
Best AC Voltage Accuracy ±1% + 3 Digits
Best Capacitance Measurement Accuracy ±10 %
Minimum Operating Temperature -10 °C
Height 43 mm
Resistance Measurement Resolution 100 mΩ
AC Voltage Measurement Resolution 0.1 mV ac
Model Number p 175
Battery Type 9 V
Battery Life 200 h
Weight 420 g
Safety Category Level CAT III, CAT IV
Best DC Current Accuracy ±1% + 3 Digits
Absolute Maximum AC Current Measurement 10 A ac
Safety Category Voltage 600 V, 1000 V
Absolute Maximum AC Voltage Measurement 1000 V ac
Best Resistance Measurement Accuracy ±1.5% + 3 Digits
Display Type Digital
Length 185 mm
AC Current Measurement Resolution 0.01 mA ac
Best DC Voltage Accuracy ±0.15% + 2 Digits
DC Voltage Measurement Resolution 0.1 mV dc
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance
Capacitance Measurement Resolution 1 nF
DC Current Measurement Resolution 0.01 mA dc
Maximum Operating Temperature +50 °C
Absolute Maximum DC Current Measurement 10 A dc
Absolute Maximum DC Voltage Measurement 1000 V dc
Checking stock...
IDR
7,961,151.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,961,151.00
*price per unit indicative
"Fluke 175 Handheld Digital Multimeter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products