RS PRO RS-9660B Handheld Digital Multimeter

RS Stock No.:
1611629
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1611629
Product description RS PRO RS-9660B Handheld Digital Multimeter
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
RS stock number 1611629
Product description RS PRO RS-9660B Handheld Digital Multimeter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Best AC Current Accuracy ±1.2 %
Width 57 mm
Absolute Maximum Resistance Measurement 40 MΩ
Length 82 mm
Absolute Maximum Capacitance Measurement 40 mF
Maximum Frequency 10 MHz
Dimensions 82 x 57 x 180 mm
Best DC Voltage Accuracy ±0.5 %
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance
Multimeter Type Handheld
True RMS Yes
Best AC Voltage Accuracy ±1 %
Height 180 mm
Model Number p RS-9660B
Weight 255 g
Safety Category Level CAT III, CAT IV
Absolute Maximum DC Current Measurement 10 A dc
Best DC Current Accuracy ±1 %
Absolute Maximum AC Current Measurement 10 A ac
Safety Category Voltage 600 V, 1000 V
Battery Type 9V
Absolute Maximum Temperature Measurement +1000 °C
Best Resistance Measurement Accuracy ±1 %
Absolute Maximum DC Voltage Measurement 1000 V dc
Display Type Digital
Absolute Maximum AC Voltage Measurement 1000 V ac
Checking stock...
IDR
2,186,432.05
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,186,432.05
*price per unit indicative
"RS PRO RS-9660B Handheld Digital Multimeter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products