RS PRO RS-946 Handheld Digital Multimeter

RS Stock No.:
1611628
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1611628
Product description RS PRO RS-946 Handheld Digital Multimeter
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
RS stock number 1611628
Product description RS PRO RS-946 Handheld Digital Multimeter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Width 48 mm
Length 70 mm
Absolute Maximum Resistance Measurement 4 kΩ
Dimensions 70 x 48 x 150 mm
Best DC Voltage Accuracy ±0.5 %
Functions Measured AC Voltage, DC Voltage, Resistance
Multimeter Type Handheld
True RMS Yes
Best AC Voltage Accuracy ±1 %
Height 150 mm
Model Number p RS-946
Weight 200 g
Safety Category Level CAT IV
Safety Category Voltage 600 V
Battery Type 1.5 V
Absolute Maximum AC Voltage Measurement 600 V ac
Best Resistance Measurement Accuracy ±1 %
Absolute Maximum DC Voltage Measurement 600 V dc
Display Type Digital
Checking stock...
IDR
1,168,264.82
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,168,264.82
*price per unit indicative
"RS PRO RS-946 Handheld Digital Multimeter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products