Fluke T6-600 Handheld Digital Electrical Tester
- RS Stock No.:
- 1462607
- Mfr. Prt No.:
- T6-600
- Brand:
- Fluke

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1462607 |
| Product description | Fluke T6-600 Handheld Digital Electrical Tester |
| Manufacturer / Brand | Fluke |
| Manufacturer part number | T6-600 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1462607 |
| Product description | Fluke T6-600 Handheld Digital Electrical Tester |
| Manufacturer / Brand | Fluke |
| Manufacturer part number | T6-600 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Fluke T6-600 Electrical Tester
Using FieldSense Technology the T6-600 measures voltage up to 600 V ac through the open fork, without test lead contact to live voltage.+ Without opening covers or removing wire nuts. On wires up to AWG 4/0 (120 mm2), carrying as much as 200 A. Making measurement Safer. Faster. Easier.
Fluke T6 test equipment lets you check voltage, continuity and current with one compact tool. With the T6, all you have to do is select volts, ohms or current and the tester does the rest. OpenJaw™ current lets you check current up to 200 A without breaking the circuit. Its tough test leads stow neatly in the back of the tester.
Note
Please ensure voltage is measured without test leads
SUPPLIED_WITH : Attached test leads with removable 4 mm probe caps
Features and Benefits
• FieldSense technology for ac voltage, current and frequency measurement without making electrical contact to live voltage
• 1 to 600 V ac or dc
• 0.1 to 200 A ac
• Resistance 1 Ω to 2000 Ω
• Works with most wire up to AWG 4/0 (17.8 mm jaw opening)
• HOLD button temporarily freezes the reading for easy viewing
• Easy to read display with backlight
• Accepts optional Fluke TPAK Magnetic Meter Hanger for convenient operation
• Standard two-year warranty
Specifications
| Attribute | Value |
| Brand | Fluke |
| Dimensions | 61.1 x 43.8 x 259.3 mm |
| Best AC Current Accuracy | ±3 % |
| Absolute Maximum Resistance Measurement | 2 kΩ |
| Width | 43.8 mm |
| Best DC Voltage Accuracy | ±1 % |
| DC Voltage Measurement Resolution | 1 V dc |
| Functions Measured | AC Current, AC Voltage, DC Voltage, Resistance |
| Multimeter Type | Handheld |
| Length | 61.1 mm |
| True RMS | Yes |
| Best AC Voltage Accuracy | ±1.5 % |
| Minimum Operating Temperature | -10 °C |
| Height | 259.3 mm |
| Resistance Measurement Resolution | 1 Ω |
| AC Current Measurement Resolution | 0.1 A ac |
| AC Voltage Measurement Resolution | 1 V ac |
| Model Number p | T6-600 |
| Battery Life | 200 (FieldSense) h, 360 (Continuous) h |
| Weight | 350 g |
| Safety Category Level | CAT III |
| Absolute Maximum AC Current Measurement | 200 A ac |
| Safety Category Voltage | 600 V |
| Battery Type | AA IEC LR6 |
| Absolute Maximum AC Voltage Measurement | 600 V ac |
| Best Resistance Measurement Accuracy | ±1 % |
| Absolute Maximum DC Voltage Measurement | 600 V dc |
| Display Type | Digital |
| Maximum Operating Temperature | +50 °C |