Fluke 787B Handheld Digital Multimeter

RS Stock No.:
1347345
Mfr. Prt No.:
FLUKE-787B
Brand:
Fluke
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
RS stock number 1347345
Product description Fluke 787B Handheld Digital Multimeter
Manufacturer / Brand Fluke
Manufacturer part number FLUKE-787B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Fluke 787B Process Meter

Fluke 787B Process Meter™ combines the power of a safety rated digital multimeter and mA loop calibrator into a single, compact test tool. Based on the trusted measurement capabilities of the Fluke 87 Digital Multimeter. The 787B adds the ability to measure, source and simulate mA with the accuracy and resolution you would expect from a Fluke mA loop calibrator. Giving you the ideal tool for troubleshooting and calibrating current loop applications.

SUPPLIED_WITH : TL71 premium test lead set, AC72 alligator clips,

Features and Benefits

• 20 mA dc current source/measure/simulate
• Simultaneous mA and % of scale readout
• Digital multimeter designed to meet 1000 V IEC 61010 CAT III and 600 V CAT IV standards
• Fluke Connect® compatibility for wireless data logging (with IR3000FC module*)
• Precision 1000 V, 440 mA true-rms digital multimeter
• Frequency measurement to 20 kHz
• Min/Max/Average/Hold/Relative modes
• Diode test and continuity beeper
• Manual step (100%, 25%, Coarse, Fine) plus Auto Step and Auto Ramp
• Externally accessible battery for easy battery changes

Compatibility

With Fluke Connect® mobile app and desktop software compatibility technicians can wirelessly monitor, log, and share data from the field with their team anytime, from anywhere*. (*Requires Fluke IR3000FC module; RS Stock no: 811-1385.

FAQ’s

Q: Can I use this to test if a fuse is good or bad?
A: Yes, you can check a fuse functionality via a continuity test.

Q: Is this multimeter suitable for automotive use?
A: Yes, this multimeter is perfect for automotive applications and much more.

Q: Does this come with a calibration certificate?
A: All calibrated option multimeters are supplied with the appropriate certifications.


Specifications

Attribute Value
Brand Fluke
Best AC Current Accuracy ±1 % of 2 Reading + Count
Minimum Operating Temperature -20 °C
Height 203 mm
Absolute Maximum Resistance Measurement 40 MΩ
Width 50 mm
DC Current Measurement Resolution 0.001 mA dc
AC Voltage Measurement Resolution 0.1 mV ac
Length 100 mm
Model Number p 787B
Battery Life 140 h
Weight 610 g
Safety Category Level CAT III, CAT IV
Resistance Measurement Resolution 100 mΩ
Absolute Maximum DC Current Measurement 1 A dc
AC Current Measurement Resolution 0.001 A ac
Best DC Current Accuracy ±0.05 % of 2 Reading + Count
Absolute Maximum AC Current Measurement 1 A ac
Maximum Frequency 19.99 kHz
Safety Category Voltage 600 V, 1000 V
Battery Type AA Alkaline IEC/EN LR6
Dimensions 100 x 50 x 203 mm
Best DC Voltage Accuracy ±0.1 % of 1 Reading + Count
DC Voltage Measurement Resolution 0.1 mV dc
Functions Measured AC Current, AC Voltage, DC Current, DC Voltage, Diode, Loop, Resistance
Multimeter Type Handheld
Absolute Maximum AC Voltage Measurement 1000 V ac
Best Resistance Measurement Accuracy ±0.2 % of 2 Reading + Count
Absolute Maximum DC Voltage Measurement 1000 V dc
True RMS Yes
Display Type Digital
Maximum Operating Temperature +55 °C
Best AC Voltage Accuracy ±0.7 % of 4 Reading + Count
Checking stock...
IDR
21,134,810.55
Out of stock
Price Each
Unit(s)Per Unit(IDR)
121,134,810.55
*price per unit indicative
"Fluke 787B Handheld Digital Multimeter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products